2 GB 工业箱式电脑

结果: 42
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 最大频率 尺寸 显示器端口 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 主体材料
EDATEC 工业箱式电脑 CM4 Sensing baseboard with CM4102032, external WIFI antenna, 4G module (EU), 4G antenna, metal case
6预期 2026/7/20
最低: 1
倍数: 1

BCM2711 2 GB Flash, LPDDR4 103 mm x 73 mm x 32 mm + 60 C - 25 C
IEI 工业箱式电脑 Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,9~36VDC in, black, RoHS 无库存
最低: 1
倍数: 1

2 GB DDR3
IEI 工业箱式电脑 Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS 无库存
最低: 1
倍数: 1

Intel NM10 Atom N2600 2 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI 工业箱式电脑 Fanless embedded system with Intel Atom N2600 DC 1.6GHz, Intel NM10 chipset, single-channel 2GB DDR3 800MHZ, 12VDC-In, with 36W power adaptor, black 无库存
最低: 1
倍数: 1

NM10 Atom N2600 2 GB DDR3 146.6 mm x 132 mm x 45.2 mm + 50 C 0 C
MYIR 工业箱式电脑 MYS-8MMX-V2 with enclosure, 2GB DDR4, 8GB eMMC, industrial 无库存交货期 2 周
最低: 1
倍数: 1

i.MX 8M Mini Quad 2 GB 95 mm x 65 mm + 85 C - 40 C

NexAIoT 工业箱式电脑 NISE50W w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SD, SSD Slot 24 VDC, -20 - 70C, WDH: 261x150x26 mm (Barebone only. Any additional components are optional.)

Intel Atom 4 GB DDR3L 261 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT 工业箱式电脑 NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)

Intel Atom E3826 4 GB DDR3L 162 mm x 150 mm x 26 mm + 55 C - 5 C
KUNBUS 工业箱式电脑 RevPi Connect 4 8 GB 2 GB WiFi

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS 工业箱式电脑 RevPi Connect 4 8 GB 2 GB

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
EDATEC 工业箱式电脑 CM4 Industrial Computer V1.0 , CM4102032 Compute Module with Wireless, WiFi antenna, assembled by a metal case.

BCM2711 2 GB eMMC, LPDDR4 103 mm x 80 mm x 35 mm + 60 C - 25 C
EDATEC 工业箱式电脑 CM4NANO baseboard with CM4102008, external WIFI antenna, with metal case

BCM2711 2 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C
EDATEC 工业箱式电脑 CM4 Sensing baseboard with CM4102032, external WIFI antenna, metal case

BCM2711 2 GB Flash, LPDDR4 103 mm x 73 mm x 32 mm + 60 C - 25 C
IEI 工业箱式电脑 Fanless wide temperature embedded system with one PCIe x8 and two PCI expansions, Intel Core i5 dual-core CPU (above 2.9 GHz, TDP 35 W), dual 9 V-24 V DC-IN, 2 GB DDR3 on-board memory, -20 C 60 C

H61 Core i5-2xxT 2 GB DDR3 269.2 mm x 132.8 mm x 207.5 mm + 60 C - 20 C
IEI 工业箱式电脑 Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,12VDC in,60W power adapter , black, RoHS

NM10 Atom D2550 2 GB DDR3 229 mm x 132 mm x 64 mm + 50 C - 10 C 18.36 W
IEI 工业箱式电脑 EmbeddedSystem Active Fanless embedded system,Core i3 Dual Core 2xxE CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS

QM67 Core i3-2xxE 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C
IEI 工业箱式电脑 EmbeddedSystem Active Fanless embedded system,Celeron Dual Core B8xx CPU (Above 1.6GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS

QM67 Celeron B8xx 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C
IEI 工业箱式电脑 Fanless embedded system , Core i3 Dual Core 2xxT CPU (Above 2.5GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS

Q67 Core i3-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI 工业箱式电脑 Fanless embedded system , Core i5 Dual Core 2xxT CPU (Above 2.7GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS

Q67 Core i5-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI 工业箱式电脑 Fanless embedded system , Pentium Dual Core G6xxT CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS

Q67 Pentium G6xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI TANK-800-D525/1GB/2P1E-R12
IEI 工业箱式电脑 Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS

2 GB DDR3
Weidmuller 2676340000
Weidmuller 工业箱式电脑 UV20-B-IPC-1000.01
Intel Atom x5-E3930 DDR4 101.5 mm x 43.4 mm x 140 mm + 55 C 0 C
TechNexion TEK3N3710R20L112XG21
TechNexion 工业箱式电脑 TEK3 FANLESS BOX PC INTEL PENTIUM N3710 + 2GB RAM WITH 12V INPUT AND GALVANIC ISOLATED SERIAL/GPIO EXPANSION

Pentium N3710 2 GB
TechNexion TEK3N3710R20L112XS21
TechNexion 工业箱式电脑 TEK3 FANLESS BOX PC INTEL PENTIUM N3710 + 2GB RAM WITH 12V INPUT AND SERIAL/GPIO EXPANSION

Pentium N3710 2 GB
TechNexion TEK3N3710R20L130XG21
TechNexion 工业箱式电脑 TEK3 FANLESS BOX PC INTEL PENTIUM N3710 + 2GB RAM WITH 10-30V INPUT AND GALVANIC ISOLATED SERIAL/GPIO EXPANSION

Pentium N3710 2 GB
TechNexion TEK3N3710R20L130XS21
TechNexion 工业箱式电脑 TEK3 FANLESS BOX PC INTEL PENTIUM N3710 + 2GB RAM WITH 10-30V INPUT AND SERIAL/GPIO EXPANSION

Pentium N3710 2 GB