ADLINK Technology 工业箱式电脑

结果: 136
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统
ADLINK Technology MVP-6249/M64G
ADLINK Technology 工业箱式电脑 i9-12900E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 1x GbE, 4xCOM, 4xUSB3Gen2, 4xUSB3Gen1, USB2 dongle, 8DI/8DO, line-out/mic-in, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 32GB, 1xPCIe Gen5x16, 2xPCIe Gen3x4, 1x PCIe Gen3x1 无库存交货期 28 周
最低: 1
倍数: 1
R680E Core i9-12900E 5 GHz 128 GB DDR5-3600 5 GHz 240 mm x 210 mm x 206 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC
ADLINK Technology 工业箱式电脑 MTL, Ultra 5-125H, 1x 8GB, SSD 128GB, 4 x HDMI 2.0, 2x USB 3.2, 4x USB 2.0, 2x GbE, 1x RS-232, 1x TBT4(optional), fTPM, 120W PSU
Intel Core Ultra 5 5.6 GHz 8 GB DDR5 2 Channel 211 mm x 35 mm x 115 mm 4 x HDMI 128 GB Wall Mount 6 Port 2 Port 1 x RS-232 + 45 C 0 C 12 VDC Linux Ubuntu, Windows 11 IoT
ADLINK Technology EMP-100-J6412, 8GB, 128GB, TPM, CT
ADLINK Technology 工业箱式电脑 4K media player with Intel Celeron J6412, 8GB DDR4, 128GB SSD, 2x HDMI,4x USB 3.2 Gen.1, 1x GbE LAN
Celeron J6412 2 GHz 16 GB GDDR6 1 Channel 2.6 GHz 130 mm x 107 mm x 28 mm 2 x HDMI M.2 Wall Mount 3 x USB 3.2 1 Port RS-232 + 40 C 0 C 10 W 12 V 12 V Linux Ubuntu, Windows 10/11 IoT
ADLINK Technology 工业箱式电脑 11th Gen Intel Core i5 Based Fanless Embedded Media Player FHD/4K/8K

Core i5-1145G7E DDR4 211 mm x 115 mm x 35 mm
ADLINK Technology 工业箱式电脑 i9-12900E R680E 2xDP 2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 2xUSB3Gen1

Core i9-12900E 32 GB DDR5 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 65 W 9 V 32 V Windows, Linux Ubuntu
ADLINK Technology ROScube-X, w/GMSL2, RQX-59G
ADLINK Technology 工业箱式电脑 ROScube-X, w/GMSL2, RQX-59G, JETSON AGX ORIN 32GB LPDDR5, 64GB eMMC

Jetson AGX Orin 32 GB LPDDR5 210 mm x 190 mm x 80 mm 1 x HDMI 64 GB Wall Mount 6 x USB 3.0 2 Port 1 x RS-232, 1 x RS-232/485 + 50 C 0 C 9 V 36 V Ubuntu 20.04 L4T
ADLINK Technology 工业箱式电脑 HPERC-KBLMH-100XN-1-D38999, Finned, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, MXM-P1000,BIOS only.
CM238 Xeon 32 GB DDR4-2400 304.8 mm x 150 mm x 130 mm + 75 C - 40 C
ADLINK Technology 工业箱式电脑 TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU
Intel Celeron 6305E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 TGL, i3-1115G4E, 2x 4GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU

Intel Core i3-1115G4E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 TGL, i5-1145G7E, 1x 8GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232, 120W PSU
Intel Core i5-1145G7E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 w. Jetson Orin Nano 8GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input.
ARM Cortex A78AE 8 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology 工业箱式电脑 w. Jetson Orin Nano 4GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input.
ARM Cortex A78AE 4 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology 工业箱式电脑 w. Jetson AGX Orin 64GB module, AI100E, 1xHDMI, 4x USB 3.2 Gen2 + 1x Type C(OTG), 4x GbE, 1x Audio ,1x MicroSD slot, 1x M.2 M key slot, 1x M.2 B key slot,1x M.2 E key slot 1x CANBUS, 1x COM ,DIO(GPIO,I2C,SPI) 24Vdc input
LPDDR5 175 mm x 145 mm x 85 mm 64 GB Wall Mount 4x USB 3.2 Gen2 Type-A 1x COM RS-232/RS-422/RS-485 (DB9) + 55 C - 20 C Linux Ubuntu
ADLINK Technology 工业箱式电脑 w. Jetson AGX Orin module, AI100E,1xHDMI, 4x USB 3.2 Gen2 + 1x OTG, 4x GbE w/o PSE, 1x Audio, 1x COM, 1x MicroSD slot, 1x M.2 M key slot, 1x M.2 B key slot,, 1x M.2 E key slot 1x CANBUS,(32 x GPIO/ 2x UART,2 x I2C, 1 x SPI, 19 x GPIO) 24Vd
LPDDR5 175 mm x 145 mm x 85 mm 64 GB Wall Mount 4x USB 3.2 Gen2 Type-A 1x COM RS-232/RS-422/RS-485 (DB9) + 55 C - 20 C Linux Ubuntu
ADLINK Technology 工业箱式电脑 11th Gen Intel Core Celeron Based Fanless Embedded Media Player FHD/4K/8K

Celeron 6305E DDR4 211 mm x 115 mm x 35 mm
ADLINK Technology 工业箱式电脑 11th Gen Intel Core i3 Based Fanless Embedded Media Player FHD/4K/8K

Core i3-1115G4E DDR4 211 mm x 115 mm x 35 mm
ADLINK Technology 工业箱式电脑 4K media player with Intel Celeron N6210, 8GB DDR4, 128GB SSD, 2x HDMI, 4x USB 3.2 Gen.1, 1x GbE LAN
Celeron N6210 1.2 GHz DDR4 130 mm x 107 mm x 28 mm HDMI 128 GB Wall Mount 3 x USB 3.2 Gen.1 1 x GbE LAN 1 x RS-232 + 40 C 0 C 6.5 W 12 VDC Windows 10 IoT, Windows 11 IoT, Linux Ubuntu
ADLINK Technology 工业箱式电脑 TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3x HDMI 2.0, 4x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU
Intel Celeron 6305E DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-232, w/o PSU
Intel Celeron 6305E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology 工业箱式电脑 TGL, i3-1115G4E, 2x 4GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU
Intel Core i3-1115G4E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology 工业箱式电脑 TGL, i5-1145G7E, 1x 8GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU
Intel Core i5-1145G7E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology 工业箱式电脑 EOS-1320/M4G/500GHDD4CH PoE Vision system, i3-6100, 4G RAM, 500G HDD

4 GB
ADLINK Technology 工业箱式电脑 - D38999, Cold-plate, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, BIOS only, + NVIDIA Quadro Embedded P1000 MXM GPGPU Module
CM238 Xeon 32 GB DDR4-2400 223.7 mm x 177.8 mm x 98.7 mm + 75 C - 40 C
ADLINK Technology 工业箱式电脑 Fanless railway computer with Intel Core i7-6820EQ, 16GB , DDR4 RAM and MXM slot

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology 工业箱式电脑 Fanless railway computer with Intel Core i7-6820EQ, 16GB , DDR4 RAM and MXM slot, Conformal Coating.

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C