64 GB 工业箱式电脑

结果: 32
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示器端口 存储器 安装风格 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
IBASE 工业箱式电脑 (ASB), Chassis with IB953AF-I7 embedded board , w/ Intel Core i7-1185G7E onboard (default 28W), system fan,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], No VESA mount bracket (RoHS2) 5库存量
最低: 1
倍数: 1

Core i7-1185G7E 4.4 GHz 64 GB DDR4-3200 2 Channel 4.4 GHz 180 mm x 150 mm x 72 mm 2 x DP M.2 Desktop, Wall Mount, VESA Mount 1 x USB 2.0, 3 x USB 3.1 2 Port 1 x RS-232/422/485 + 45 C 0 C 28 W 12 V 24 V Aluminum, Steel
Asus 工业箱式电脑 Fanless Edge PC w/ Intel 13th Gen. Core i5-1345UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Core i5-1345UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Asus 工业箱式电脑 Fanless Edge PC w/ Intel 13th Gen. Core i3-1315UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Core i3-1315UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Asus 工业箱式电脑 Fanless Edge PC w/ Intel 13th Gen. Core i7-1365UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Core i7-1365UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Axiomtek 工业箱式电脑 Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 16 RJ-45 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC
C246 Celeron, Core i3/i5/i7 8th/9th Gen, Pentium 64 GB DDR4-2666 2 Channel 240 mm x 210.5 mm x 104.2 mm 2 x HDMI, 1 x VGA 6 x 2.5 in Wall Mount 4 x USB 3.0 16 Port 1 x RS-232/422/485 + 70 C - 40 C 65 W 9 V 36 V Linux, Windows 10/11 Aluminum
IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i3-10320 3.8GHz,(up to 4.6GHz, 4-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS

Q470/Q470E i3-10320 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i5-10500 3.1GHz,(up to 4.5GHz, 6-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS

Q470/Q470E i5-10500 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i7-10700TE 2.0GHz, (up to 4.4GHz, 8-core, TDP 35W), 8GB DDR4 pre-installed memory, 2xHDMI, 14-28V DC and RoHS

Q470/Q470E i7-10700TE 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 35 W
IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i7-10700E 2.9GHz,(up to 4.5GHz, 8-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS

Q470/Q470E i7-10700E 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
BCM Advanced Research 工业箱式电脑 NUC Fanless Comp

SoC Core i3-1315UE 64 GB DDR5-4800 8.5 in x 5.75 in x 1.96 in 2 x DP++ 2 x USB 2.0, 2 x USB 3.2, 1 x USB Type-C 2 Port + 40 C 0 C 12 V 24 V Linux Ubuntu, Windows 10/11
Axiomtek 工业箱式电脑 Fanless embedded system with LGA1700 14th/13th/12th generation Intel Core i7/i5/i3 or Celeron processor, Intel H610, 4 COM, 2 LAN, 2 HDMI, 4 USB, 8-CH DIO, and 19VDC

H610 Celeron, Core i3/i5i/7 12th Gen 64 GB DDR4-3200/2666/2400 2 Channel 210.6 mm x 195 mm x 80 mm 2 x HDMI 2.5 in DIN Rail, Wall Mount 2 x USB 2.0, 2 x USB 3.2 2 Port 1 x RS-232/422/485, 3 x RS-232 + 50 C - 10 C 35 W 19 V 19 V Aluminum
ADLINK Technology 工业箱式电脑 TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU
Intel Celeron 6305E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 TGL, i3-1115G4E, 2x 4GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU

Intel Core i3-1115G4E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 TGL, i5-1145G7E, 1x 8GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232, 120W PSU
Intel Core i5-1145G7E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-232, w/o PSU
Intel Celeron 6305E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology 工业箱式电脑 TGL, i3-1115G4E, 2x 4GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU
Intel Core i3-1115G4E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology 工业箱式电脑 TGL, i5-1145G7E, 1x 8GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU
Intel Core i5-1145G7E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology AVA-3510-GEN1 MXM-RTX5000 M64G TIERIV
ADLINK Technology 工业箱式电脑 AVA-3510 Gen 1 with top Fan,Xeon 2278 GE, DDR4 64G ECC, RTX-5000,2.5" SSD 256G x1, Ignition, DC 9-36V
PCH C246 Xeon 2278GE 64 GB DDR4-2666 2 Channel 3.3 GHz 335 mm x 225.1 mm x 95 mm 1 x DP++, 2 x DP SSD Wall Mount 2 x USB 2.0, 2 x USB 3.1 7 Port 2 x RS-232/422/485 + 55 C - 10 C 9 V 36 V Linux Ubantu 20.04.03
ADLINK Technology AVA-3510-Gen1
ADLINK Technology 工业箱式电脑 AVA-3510 Gen 1 with top Fan,Xeon 2278 GE, DDR4 64G ECC, RTX-5000,2.5" SSD 256G x1, Ignition, DC 9-36V
PCH C246 Xeon 2278GE 64 GB DDR4-2666 2 Channel 3.3 GHz 335 mm x 225.1 mm x 95 mm 1 x DP++, 2 x DP SSD Wall Mount 2 x USB 2.0, 2 x USB 3.1 7 Port 2 x RS-232/422/485 + 55 C - 10 C 9 V 36 V Linux Ubantu 20.04.03
ADLINK Technology EMP-510-I3 16GB SSD 256GB FTPM CT
ADLINK Technology 工业箱式电脑 TGL, i3-1115G4E, 2x 8GB, SSD 256GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU
Core i5-1145G7E 2.2 GHz 64 GB DDR4 3.9 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall / VESA Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology EMP-510-I5 16GB SSD 128GB FTPM CT
ADLINK Technology 工业箱式电脑 TGL, i5-1145G7E, 2x 8GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU, Win10
Core i5-1145G7E 1.5 GHz 64 GB DDR4 4.1 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall / VESA Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology EMP-510-I5 8GB SSD 256GB FTPM CT
ADLINK Technology 工业箱式电脑 TGL, i5-1145G7E, 1x 8GB, SSD 256GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU
Core i5-1145G7E 1.5 GHz 64 GB DDR4 4.1 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall / VESA Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology EMP-510-6305E 32GB SSD 128GBFTPMCT
ADLINK Technology 工业箱式电脑 TGL, Celeron 6305E, 2x 16GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU
Celeron 6305E 1.8 GHz 64 GB DDR4 1.8 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall / VESA Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology ROSCUBE-X W AD-GMSL2 RQX-59G
ADLINK Technology 工业箱式电脑 ROScube-X, w/AD-GMSL2, RQX-59G, JETSON AGX ORIN 32GB LPDDR5, 64GB eMMC
Jetson AGX Orin 64 GB 210 mm x 190 mm x 80 mm 1 x HDMI eMMC Wall Mount 6 x USB 2 Port 1 x RS-232, 1 x RS-232/485 + 50 C 0 C 9 V 36 V Linux Ubuntu 20.04 L4T
ADLINK Technology MLB-3100 Q670 W AMP DIO TPM
ADLINK Technology 工业箱式电脑 Intel 12th Gen Core i7/i5/i3 LGA 1700 Desktop Processor with Q670E Chipset, for MXM type A/B support, with M.2 M/B key, with PCIex1 edge connector, W/ TPM, W/DIO, W/ COM
Q670 Core i3-12100E/i5-12500E/i7-12700E/i9-12900E 3 GHz, 3.2 GHz, 3.6 GHz, 5 GHz 64 GB DDR5-4800 3 GHz, 3.2 GHz, 3.6 GHz, 5 GHz 280 mm x 198 mm x 98 mm 5 x DP, 1 x HDMI SATA Wall Mount 8 x USB 3.2 2 Port 1 x RS-232, 1 x RS-232/422/485 + 40 C 0 C 24 V 24 V Linux Ubuntu 24.04, Windows 10/11 IoT Enterprise