- 20 C 工业箱式电脑

结果: 139
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
ADLINK Technology 工业箱式电脑 w. Jetson AGX Orin 64GB module, AI100E, 1xHDMI, 4x USB 3.2 Gen2 + 1x Type C(OTG), 4x GbE, 1x Audio ,1x MicroSD slot, 1x M.2 M key slot, 1x M.2 B key slot,1x M.2 E key slot 1x CANBUS, 1x COM ,DIO(GPIO,I2C,SPI) 24Vdc input
LPDDR5 175 mm x 145 mm x 85 mm 64 GB Wall Mount 4x USB 3.2 Gen2 Type-A 1x COM RS-232/RS-422/RS-485 (DB9) + 55 C - 20 C Linux Ubuntu
ADLINK Technology 工业箱式电脑 w. Jetson AGX Orin module, AI100E,1xHDMI, 4x USB 3.2 Gen2 + 1x OTG, 4x GbE w/o PSE, 1x Audio, 1x COM, 1x MicroSD slot, 1x M.2 M key slot, 1x M.2 B key slot,, 1x M.2 E key slot 1x CANBUS,(32 x GPIO/ 2x UART,2 x I2C, 1 x SPI, 19 x GPIO) 24Vd
LPDDR5 175 mm x 145 mm x 85 mm 64 GB Wall Mount 4x USB 3.2 Gen2 Type-A 1x COM RS-232/RS-422/RS-485 (DB9) + 55 C - 20 C Linux Ubuntu
Advantech 工业箱式电脑 UNO-1372GH-E3AE, ACP Thin Client

SoC Intel Celeron J19000 8 GB DDR3L 152 mm x 139 mm x 85 mm DIN Rail Mount IP40 2 x USB 2.0, 1 x USB 3.0 3 Port + 60 C - 20 C 24 W 9 V 36 V
Axiomtek ICO310-N3160-PB-DC
Axiomtek 工业箱式电脑 DIN-rail fanless embedded system with Intel Celeron processor N3160, 2 COM, 2 LAN, and DIO

Celeron 8 GB DDR3L-1600 48 mm x 110 mm x 155 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized Fanless embedded system with Intel Core i5-6500TE 2.3GHz, (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 2 x PCI expansion, VGA/HDMI, 9 36V DC, RoHS

H110 Core i5-6500TE 4 GB DDR4-2133 255.2 mm x 132.6 mm x 190 mm + 60 C - 20 C
Advantech 工业箱式电脑 Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service.
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Advantech C-BUNDLE-ARK1123-1
Advantech 工业箱式电脑 Edge Intellegent Server IoT Starter Kit including ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), wireless I/O module, sensor, and pre-configured Microsoft Azure Cl
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Advantech EISD110W1SS141-BTO
Advantech 工业箱式电脑 Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 128 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service.

Celeron J1900 4 GB 133.8 mm x 43.1 mm x 94.2 mm + 60 C - 20 C
Advantech EISD110W1SS641-BTO
Advantech 工业箱式电脑 Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service.

Celeron J1900 4 GB 133.8 mm x 43.1 mm x 94.2 mm + 60 C - 20 C
ADLINK Technology DLAP-5207T-3DP M32G 512GB A2000 WIN11PRO
ADLINK Technology 工业箱式电脑 i7-12700TE, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB, 1x 2.5-inch 512GB SSD, MXM RTX A2000, Windows 11 Pro.
R680E i7-12700TE 4.7 GHz 128 GB LPDDR5 4 Channel 4.7 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology ADM-AL30I9-12900E RTX 4000 SFF 128G
ADLINK Technology 工业箱式电脑 ADM-AL30 with top Fan, Alder Lake i9-12900E, DDR5 128G ECC, RTX 4000 SFF, M.2 512G x1, SATA 2T x1, CAN 2.0 x 4 , CAN FD x 8 (optional), Ignition, DC 9-36V
Core i9-12900E 5 GHz 128 GB DDR5 5 GHz 325 mm x 258 mm x 145 mm 1 x DP, 1 x HDMI M.2, SATA IP20 4 x USB 3.2 10 Port 2 x RS-232 + 60 C - 20 C 9 V 36 V Linux Ubuntu 22.04.03
ADLINK Technology ADM-AL30 RTX 4000 SFF 128G
ADLINK Technology 工业箱式电脑 ADM-AL30 with top Fan, Alder Lake i9-12900E, DDR5 128G ECC, RTX 4000 SFF, M.2 512G x1, SATA 2T x1, CAN FD, Ignition, DC 9-36V
Core i9-12900E 5 GHz 128 GB DDR5 5 GHz 325 mm x 258 mm x 145 mm 1 x DP, 1 x HDMI M.2, SATA IP20 4 x USB 3.2 10 Port 2 x RS-232 + 60 C - 20 C 9 V 36 V Linux Ubuntu 22.04.03
ADLINK Technology DLAP-5207-3DP M32G S512G A370M
ADLINK Technology 工业箱式电脑 i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 16GB, 1x 512GB 2.5-inch SSD, MXM-A370M
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology DLAP-5207-3DP M32G
ADLINK Technology 工业箱式电脑 i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology DLAP-5207-3DP M64G S1TB A2000
ADLINK Technology 工业箱式电脑 i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 32GB, 1x 2.5-inch 1TB SSD, MXM RTX A2000
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology DLAP-5207-3DP M16G T1000
ADLINK Technology 工业箱式电脑 i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 8GB, MXM-T1000
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
ADLINK Technology MVP-5205 M16G
ADLINK Technology 工业箱式电脑 I5-12500E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3 Gen2, 2xUSB3 Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 8GB
R680E Core i5-12500E 4.5 GHz 128 GB DDR5-3600 4.5 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
ADLINK Technology MVP-5207 M128G
ADLINK Technology 工业箱式电脑 i7-12700E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 4x DDR5 32GB
R680E Core i7-12700E 4.8 GHz 128 GB DDR5-3600 4.8 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
ADLINK Technology MVP-5207 M16G
ADLINK Technology 工业箱式电脑 i7-12700E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 8GB
R680E Core i7-12700E 4.8 GHz 128 GB DDR5-3600 4.8 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
ADLINK Technology MVP-5207 M64G
ADLINK Technology 工业箱式电脑 i7-12700E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 32GB
R680E Core i7-12700E 4.8 GHz 128 GB DDR5-3600 4.8 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
ADLINK Technology MVP-5207R M16G
ADLINK Technology 工业箱式电脑 i7-13700E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3 Gen2, 2xUSB3 Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x 2.5" SATA, 2x DDR5 8GB
R680E Core i7-13700E 128 GB DDR5-3600 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
ADLINK Technology MVP-5207T M16G
ADLINK Technology 工业箱式电脑 i7-12700TE, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB
R680E Core i7-12700TE 4.7 GHz 128 GB DDR5-3600 4.7 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
ADLINK Technology MVP-5209 M128G
ADLINK Technology 工业箱式电脑 i9-12900E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, line-out/mic-in, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 4x DDR5 32GB
R680E Core i9-12900E 5 GHz 128 GB DDR5-3600 5 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
ADLINK Technology MVP-5209R M128G
ADLINK Technology 工业箱式电脑 I9-13900E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3 Gen2, 2xUSB3 Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x 2.5" SATA, 4x DDR5 32GB
R680E Core i9-13900E 128 GB DDR5-3600 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
ADLINK Technology MVP-6225T/M16G
ADLINK Technology 工业箱式电脑 i5-12500TE, R680E, 1xPCIe x16, 1x PCI,2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB
R680E Core i5-12500TE 4.3 GHz 128 GB DDR5-3600 4.3 GHz 240 mm x 210 mm x 165 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC