Intel 工业箱式电脑

结果: 902
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
Schneider Electric 工业箱式电脑 Adv-Cel W19" 4GB, M.2 128 SSD, Win10, DC

Intel Celeron i3-4305UE DDR4 290 mm x 195 mm x 65 mm 121 W
Advantech 工业箱式电脑 UNO-1372GH-E3AE, ACP Thin Client

SoC Intel Celeron J19000 8 GB DDR3L 152 mm x 139 mm x 85 mm DIN Rail Mount IP40 2 x USB 2.0, 1 x USB 3.0 3 Port + 60 C - 20 C 24 W 9 V 36 V
Phoenix Contact 1305860
Phoenix Contact 工业箱式电脑 BL2 BPC 1501E-W-128
Omron Automation and Safety NYB17-31001
Omron Automation and Safety 工业箱式电脑 Box,i7,8GB,NoOS,NoHD,RS232
Axiomtek eBOX626A-EL-C1
Axiomtek 工业箱式电脑 Fanless Embedded System with Intel Celeron J6412 2.0 GHz, HDM, VGA, 6 USB, 2 LAN, 3 COM, and 9 to 36 VDC

Axiomtek eBOX630A-11U-i3
Axiomtek 工业箱式电脑 Fanless embedded system with Intel Core i3-1115G4E, 2 HDMI, 1 DisplayPort, three 2.5GbE LAN, 6 USB, 4 COM, and 9 to 48 VDC
Axiomtek eBOX630A-11U-i5
Axiomtek 工业箱式电脑 Fanless embedded system with Intel Core i5-1145G7E, 2 HDMI, 1 DisplayPort, three 2.5GbE LAN, 6 USB, 4 COM, and 9 to 48 VDC
Axiomtek ICO120-E3350-C
Axiomtek 工业箱式电脑 DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, COM, CAN, 2 LAN, 2 USB, HDMI, and Wide Temperature Supported
Axiomtek ICO120-E3350-F
Axiomtek 工业箱式电脑 DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, 2 COM, DIO, 2 LAN, 2 USB, HDMI, and Wide Temperature Supported

Axiomtek ICO300-83M
Axiomtek 工业箱式电脑 ATEX/CID2 Certified DIN-rail Fanless Embedded System with Intel Atom x5-E3930 Processor, 6 Isolated COM, 3 LAN, Isolated DIO(8-in/8-out) and Wide Temperature Supported
Axiomtek ICO310-N3160-PB-DC
Axiomtek 工业箱式电脑 DIN-rail fanless embedded system with Intel Celeron processor N3160, 2 COM, 2 LAN, and DIO

Celeron 8 GB DDR3L-1600 48 mm x 110 mm x 155 mm + 60 C - 20 C
IBASE 工业箱式电脑 (ASB), Chassis with IB962AF-165H embedded board , w/ Intel Core Ultra7 CPU onboard (default 28W), system fan,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 180W power adapter[Terminal Block type], No VESA mount bracket (RoHS2)

IB962AF-165H DDR5 180 mm x 150 mm x 72 mm + 50 C - 10 C
IEI 工业箱式电脑 Ruggedized Fanless embedded system with Intel Core i5-6500TE 2.3GHz, (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 2 x PCI expansion, VGA/HDMI, 9 36V DC, RoHS

H110 Core i5-6500TE 4 GB DDR4-2133 255.2 mm x 132.6 mm x 190 mm + 60 C - 20 C
Advantech 工业箱式电脑 Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service.
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
IBASE AMS210M
IBASE 工业箱式电脑 (AMS) Box PC Controller MB211 w/o CPU / memory/ HDD / riser card / power adaptor, desktop stand & mounting brackets (RoHS2)
Kontron 2-A0DH-2001
Kontron 工业箱式电脑 High-end KBox family based on COMe-bSL6-0-Slot Housing - no Riser (for KBox C-102-0) - COMe-bSL6 Celeron G3902E CM236 - 4GB - SSD 128 GB MLC intern - w/o SSD 2 (= empty drive bay) - w/o mSATA 1 - w/o mSATA 2 - w/o mPCIe1 Modul - w/o mPCIe2 Modul - w/
Kontron 2-A0DH-2002
Kontron 工业箱式电脑 High-end KBox family based on COMe-bSL6-0-Slot Housing - no Riser (for KBox C-102-0) - COMe-bSL6 i3-6102E CM236 - 4GB - SSD 128 GB MLC intern - w/o SSD 2 (= empty drive bay) - w/o mSATA 1 - w/o mSATA 2 - w/o mPCIe1 Modul - w/o mPCIe2 Modul - w/o Grap
Kontron 2-A0DI-2001
Kontron 工业箱式电脑 High-end KBox family based on COMe-bSL6-1-Slot Housing - 1-slot Riser (for KBox C-102-1) - COMe-bSL6 i3-6102E CM236 - 4GB - SSD 128 GB MLC intern - Standard
Kontron 2-A0DI-2002
Kontron 工业箱式电脑 High-end KBox family based on COMe-bSL6-1-Slot Housing - 1-slot Riser (for KBox C-102-1) - COMe-bSL6 i7-6820EQ QM170 - 16GB - SSD 128 GB MLC removable - w/o SSD 2 (= empty drive bay) - MSATA 60GB MLC - w/o mSATA 2 - w/o mPCIe1 Modul - w/o mPCIe2 Modu
Kontron 2-A0DJ-2002
Kontron 工业箱式电脑 High-end KBox family based on COMe-bSL6 - 2-Slot Housing - 2-slot PCIe Riser (for KBox C-102-2) - COMe-bSL6 i7-6820EQ QM170 - 8GB - SSD 128 GB MLC intern - w/o SSD 2 (= empty drive bay) - w/o mSATA 1 - w/o mSATA 2 - w/o mPCIe1 Modul - w/o mPCIe2
Kontron 2-A0DK-2001
Kontron 工业箱式电脑 KBox C-102-45-21100000-00000-0-0
Kontron 2-A0DK-2003
Kontron 工业箱式电脑 KBox C-102-45-43100000-00000-0-0
Kontron EN00-013001-01
Kontron 工业箱式电脑 KBox A-150-APL / RE-Rail-PC, Apollo Lake N4200, 4GB DDR3SODIMM, 32GB M.2, no OS
IEI TANK-870-Q170i-i5/4G/4A-R11
IEI 工业箱式电脑 Ruggedized Fanless embedded system with Intel Core i5-6500TE 2.3GHz, (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9 36V DC, RoHS

Core i5 4 GB DDR4
IEI TANK-870-Q170i-i7/4G/4A-R11
IEI 工业箱式电脑 Ruggedized Fanless embedded system with Intel Core i7-6700TE 2.4GHz, (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9 36V DC, RoHS

Core i7 4 GB DDR4