Intel 工业箱式电脑

结果: 902
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
IEI DRPC-W-EHL1-x6211EC-R10
IEI 工业箱式电脑 Fanless System with onboard Intel Celeron x6211E processor, 2 x 2.5GbE Lan, 2 x USB 3.2 Gen2, 1 x HDMI, 1 x DP, 1 x 2.5 SATA HDD bay, onboard LPDDR4X 3200MHz 8G memory, 12-28V DC, RoHs

IEI DRPC-W-EHL1-x6413EC-R10
IEI 工业箱式电脑 Fanless System with onboard Intel Celeron x6413E processor, 2 x 2.5GbE Lan, 2 x USB 3.2 Gen2, 1 x HDMI, 1 x DP, 1 x 2.5'' SATA HDD bay, onboard LPDDR4X 3200MHz 8Gemory, 8G m , RoHs

IEI DRPC-W-EHL1-x6425EC-R10
IEI 工业箱式电脑 Fanless System with onboard Intel Celeron x6425E processor, 2 x 2.5GbE Lan, 2 x USB 3.2 Gen2, 1 x HDMI, 1 x DP, 1 x 2.5 SATA HDD bay, onboard LPDDR4X 3200MHz 8G memory, 12-28V DC, RoHs

IEI DRPC-240AI-i5C-R10
IEI 工业箱式电脑 Fanless embedded system IntelTiger LakeU i51145G7E 1.5GHz quad core TDP 15W

IEI DRPC-240AI-i5CS-R10
IEI 工业箱式电脑 Fanless embedded system IntelTiger LakeU i51145G7E 1.5GHz quad core TDP 15W

IEI DRPC-W-EHL-JC-R10
IEI 工业箱式电脑 Fanless System with Intel Celeron J6412 up to 2.6GHz

IEI DRPC-W-TGL-U-i3C-R10
IEI 工业箱式电脑 Fanless System with Intel Core Tiger LakeU i31115G4E 2.2GHz

IEI DRPC-W-TGL-U-i5C-R10
IEI 工业箱式电脑 Fanless System Intel Core i51145G7E up to 4.1GHz

IEI DRPC-W-TGL-U-i7C-R10
IEI 工业箱式电脑 Fanless System IntelTiger LakeU i71185G7E 1.8GHz

IEI DRPC-W-TGL-U-CEC-R10
IEI 工业箱式电脑 Fanless System with Intel Tiger Lake-U Celeron 6305E 1.8GHz(dual-core,TDP 15W),3 x 2.5GbE Lan,2 x HDMI,1 x DP,8GB memory pre-installed,12V DC,RoHS

IEI ECW-281B-BTi-J1/2GB-R20
IEI 工业箱式电脑 Fanless embedded system with WAFER-BT-R20,with Intel Celeron J1900 2GHz, 4 serial ports,with 2GB DDR3L pre-installed SO-DIMM memory,12VDC in, 60W power adapter, black, RoHS
IEI FLEX-BX100-ULT5-C/4G-R10
IEI 工业箱式电脑 Fanless embedded system with IntelR 14nm 8th Whiskey Lake CeleronR 4305UE (2M Cache, 2.0 GHz) TDP 15W on-board Processor (ULT), 4GB DDR4 RAM x1, 12VDC input, R10
Celeron 32 GB DDR4 + 50 C - 10 C
IEI IDS-330-ADL-P-i5C-R10
IEI 工业箱式电脑 Fanless embedded system with IntelAlder LakeP i5, onboard 8GB LPDDR4x memory

IEI IRS-100-ULT3-C/4G-R10
IEI 工业箱式电脑 Fanless railway system with Intel Celeron 3855U dual-core 1.6GHz processor, 4GB DDR4L pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN

Celeron 3855U 4 GB DDR4L
IEI IVS-200-ULT2-i7/4G-R11
IEI 工业箱式电脑 Fanless System with Intel Core i7-5650U up to 3.2GHz, TDP 15W, 4 x GbE LAN port , 1 x HDMI, 1 x VGA, 2 x RS-232/422/485, 1 x 2.5'' removable SATA HDD bay, 4G memory pre-installed, 9 36V DC,RoHS
IEI TANK-800-D525/1GB/1P2E-R12
IEI 工业箱式电脑 Extend temperature Fanless embedded system with Intel? Cedarview D2550 dure core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS

4 GB DDR3
IEI TANK-800-D525/1GB/2P1E-R12
IEI 工业箱式电脑 Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS

2 GB DDR3
IEI TANGO-3010-JWC-R10
IEI 工业箱式电脑 Fanless System with Intel Celeron J6412 2.6 GHz up to 2.6 GHz quad core TDP 10W

IEI TANK-XM811AI-i5AD/2A-R10
IEI 工业箱式电脑 Ruggedized embedded system with Intel Core i512500TE 1.9GHz

IEI TANK-XM811-i9AD-R10
IEI 工业箱式电脑 Ruggedized Fanless Embedded System With Intel i9, 16GB RAM,1xHDMI

IEI TANK-101B-R11/D525/1GB
IEI 工业箱式电脑 Extend tempeture Fanless embedded system with dual core Intel ATOM Processor D525 1.8G CPU with two isolated CAN, One isolated Serial Port, 1GB DDR3 memory onboard, 9~36V DC in, Pantone 287C + Cool Gray 2C ,-20 C ~ 60 C, RoHS

1 GB DDR3
IEI uIBX-260-EHL-JC-R10
IEI 工业箱式电脑 Fanless embedded system with Intel Celeron J6412 2.0GHz

Weidmuller 2676340000
Weidmuller 工业箱式电脑 UV20-B-IPC-1000.01
Intel Atom x5-E3930 DDR4 101.5 mm x 43.4 mm x 140 mm + 55 C 0 C
Weidmuller 2676350000
Weidmuller 工业箱式电脑 UV20-B-IPC-1011.02
Intel Atom x7-E3950 DDR4 101.5 mm x 43.4 mm x 140 mm + 50 C 0 C
Weidmuller 2676370000
Weidmuller 工业箱式电脑 UV20-B-IPC-2001.01
Intel Celeron J1900 DDR3 182 mm x 48 mm x 185 mm + 50 C 0 C