F1 工业箱式电脑

结果: 2,729
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示芯片组 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
IEI 工业箱式电脑 Fanless embedded system, Intel Celeron J6412 2.0GHz, (up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory, 4 x RS-232/422/485, 4 x USB 3.2, 2 x HDMI, 2 x 2.5GbE Lan, 8-bit DIO, 2 x CAN-Bus, 12 24V DC and RoHS

IEI 工业箱式电脑 Fanless embedded system, Intel Tiger Lake-U i5-1145G7E 1.5GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12 28V DC and RoHS

IEI 工业箱式电脑 Fanless embedded system, Intel Tiger Lake-U Celeron 6305E 1.8GHz (dual core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12 28V DC and RoHS

IEI 工业箱式电脑 Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,12VDC in,60W power adapter , black, RoHS

NM10 Atom D2550 2 GB DDR3 229 mm x 132 mm x 64 mm + 50 C - 10 C 18.36 W
IEI 工业箱式电脑 Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i9-13900, w/o GPU card, w/o DDR5, w/o M.2 SSD, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS

IEI 工业箱式电脑 Fanless railway system with Intel Core i7-6600U Processor, (15W), 4GB DDR4 pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN

Core i7-6600U 4 GB DDR4
IEI 工业箱式电脑 IEI Integration Corporation

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel Amston Lake x74835RE Processor, pre-installed 1x 8GB DDR5, 2.5GbE, RS232/422/485, CAN BUS, GPIO, 10-28V DC, M12 waterproof, Stainless Steel Chassis, Full body IP67, R10

IEI 工业箱式电脑 Ruggedized embedded system with Intel Xeon E3-1268LV5 2.4GHz, (up to 3.4 GHz, Quad Core, TDP 35W), 32 GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, 2.5" 1TB HDD , TPM 2.0 , 9~36V DC, 120W AC DC power adaptor , RoHS

Intel Q170/C236 with Xenon E3 only Xeon E3-1268LV5 32 GB DDR4 121.5 mm x 255.2 mm x 205 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 3 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 45 C - 20 C 69.92 W
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 45 C - 20 C 69.92 W
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 45 C - 20 C 69.92 W
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 3 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 45 C - 20 C 69.92 W
IEI 工业箱式电脑 Ruggedized Fanless embedded system with AMD Ryzen 5 8645HS 4.3 GHz, (up to 5.0 GHz, 6 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCI, HDMI/DP/USB4, 12-28V DC, RoHS

IEI 工业箱式电脑 Ruggedized Fanless embedded system with AMD Ryzen 7 8845HS 3.8 GHz, (up to 5.1 GHz, 8 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCI, HDMI/DP/USB4, 12-28VV DC, RoHS

IEI 工业箱式电脑 Ruggedized Fanless embedded system with AMD Ryzen 9 8945HS 4.0 GHz, (up to 5.2 GHz, 8 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1,HDMI/DP/USB4, 12-28V DC, RoHS

IEI 工业箱式电脑 Ruggedized Fanless embedded system with AMD Ryzen 9 8945HS 4.0 GHz, (up to 5.2 GHz, 8 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCI, HDMI/DP/USB4, 12-28V DC, RoHS

IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i3-10100TE 2.3GHz, (up to 3.6GHz, 4-core, TDP 35W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS

IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i3-10320 3.8GHz,(up to 4.6GHz, 4-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS

Q470/Q470E i3-10320 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i3-10320 3.8GHz, (up to 4.6GHz, 4-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS

IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i5-10500TE 2.3GHz, (up to 3.7GHz, 6-core, TDP 35W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS