F1 工业箱式电脑

结果: 2,729
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示芯片组 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i5-10500 3.1GHz,(up to 4.5GHz, 6-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS

Q470/Q470E i5-10500 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i5-10500 3.1GHz, (up to 4.5GHz, 6-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS

IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i7-10700TE 2.0GHz, (up to 4.4GHz, 8-core, TDP 35W), 8GB DDR4 pre-installed memory, 2xHDMI, 14-28V DC and RoHS

Q470/Q470E i7-10700TE 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 35 W
IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i7-10700TE 2.0GHz, (up to 4.4GHz, 8-core, TDP 35W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS

IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i7-10700E 2.9GHz, (up to 4.5GHz, 8-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS

IEI 工业箱式电脑 Ruggedized Fanless embedded system with AMD Ryzen 5 8600G, (up to 5.0 GHz, 6 Core, TDP 65W), 8GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12 28V DC, RoHS

IEI 工业箱式电脑 Ruggedized Fanless embedded system with AMD Ryzen 5 8700G, (up to 5.1 GHz, 8 Core, TDP 65W), 8GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12 28V DC, RoHS

IEI 工业箱式电脑 Ruggedized Fanless Embedded System With Intel Ultra 5 225T 2.5GHz (up to 4.9GHz, 10-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS

IEI 工业箱式电脑 Ruggedized Fanless Embedded System With Intel Ultra 5 225 3.4GHz (up to 4.9GHz, 10-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS

IEI 工业箱式电脑 Ruggedized Fanless Embedded System With Intel Ultra 7 265 2.4GHz (up to 5.3 GHz, 20-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoH

IEI 工业箱式电脑 Ruggedized Fanless Embedded System With Intel Ultra 9 285T 1.4GHz (up to 5.4 GHz, 24-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS

IEI 工业箱式电脑 Ruggedized Fanless Embedded System With Intel Ultra 9 285 2.5GHz (up to 5.6 GHz, 24-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS

IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i7-10700E 2.9GHz,(up to 4.5GHz, 8-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS

Q470/Q470E i7-10700E 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI 工业箱式电脑 EmbeddedSystem Active Fanless embedded system,Core i3 Dual Core 2xxE CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS

QM67 Core i3-2xxE 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C
IEI 工业箱式电脑 Ruggedized Fanless embedded system with Intel Core i3-6100TE 2.7GHz, (Dual Core, TDP 35W), 4GB DDR4 pre-installed memory, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 4 GB DDR4 255.2 mm x 82.2 mm x 204 mm
IEI 工业箱式电脑 EmbeddedSystem Active Fanless embedded system,Celeron Dual Core B8xx CPU (Above 1.6GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS

QM67 Celeron B8xx 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C
IEI 工业箱式电脑 Fanless embedded system , Core i3 Dual Core 2xxT CPU (Above 2.5GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS

Q67 Core i3-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI 工业箱式电脑 Fanless embedded system , Core i5 Dual Core 2xxT CPU (Above 2.7GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS

Q67 Core i5-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI 工业箱式电脑 Fanless embedded system , Pentium Dual Core G6xxT CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS

Q67 Pentium G6xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
Weidmuller 工业箱式电脑 UV20-B-IPC-1011.01
Intel Atom x7-E3950 DDR4 101.5 mm x 43.4 mm x 140 mm + 50 C 0 C
Weidmuller 工业箱式电脑 UV20-B-IPC-2001.02
Intel Celeron J1900 DDR3 182 mm x 54.3 mm x 185 mm + 50 C 0 C
Weidmuller 工业箱式电脑 UV20-B-IPC-3031.01
Intel Core i7-6600U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
Weidmuller 工业箱式电脑 UV20-B-IPC-2001.03
Intel Celeron J1900 DDR3 182 mm x 48 mm x 185 mm + 50 C 0 C
Phoenix Contact 工业箱式电脑 BL BPC 2001
+ 50 C 0 C
Omron Automation and Safety 工业箱式电脑 Box,i7-7gen,16G,PCI,W10,500GHD
Core i7-7820EQ 89 mm x 282 mm x 195 mm + 55 C 0 C