PG 工业箱式电脑

结果: 2,729
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示芯片组 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
Axiomtek 工业箱式电脑 Fanless embedded system with LGA1700 14th/13th/12th generation Intel Core i7/i5/i3 or Celeron processor, Intel H610, 4 COM, 2 LAN, 2 HDMI, 4 USB, 8-CH DIO, and 19VDC

H610 Celeron, Core i3/i5i/7 12th Gen 64 GB DDR4-3200/2666/2400 2 Channel 210.6 mm x 195 mm x 80 mm 2 x HDMI 2.5 in DIN Rail Mount 2 x USB 2.0, 2 x USB 3.2 2 Port 1 x RS-232/422/485, 3 x RS-232 + 50 C - 10 C 35 W 19 V 19 V Aluminum
Axiomtek 工业箱式电脑 Industrial system with Intel W480 PCH, blank flexible I/O cover, and 3 PCIe slots, without Axiomtek logo
Axiomtek 工业箱式电脑 Fanless embedded system with Intel Atom x5-E3940, 2 M12 X-code GbE LAN, M12 DC-in, 2 USB 3.0, 2 HDMI, 4 COM, DIO, audio mic-in/ line-out, TPM 2.0, and 24 to 110VDC
Axiomtek 工业箱式电脑 Fanless vehicle embedded system with Intel Atom x5-E3940, 2 RJ-45 GbE LAN, terminal block DC-in, 2 USB 3.0, 2 HDMI, 2 COM, DIO, 2 CAN, audio mic-in/line-out, Smart Ignition, TPM 2.0, and 12/24 VDC

SoC Intel Atom x5-E3940 DDR3L 164.1 mm x 128 mm x 44.1 mm + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 RJ-45 PoE 2.5 GbE LAN, 2 SATA drives, smart ignition, and TDC

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 89 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 16 RJ-45 PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 M12 X-code PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 M12 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC

Intel C246 DDR4 240 mm x 210.5 mm x 104.2 mm + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 RJ-45 PoE GbE LAN, 2 SATA drive, Smart Ignition, and TDC

Intel C246 DDR4 240 mm x 210.5 mm x 82.2 mm + 70 C - 40 C
ADLINK Technology 工业箱式电脑 TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU
Intel Celeron 6305E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 TGL, i3-1115G4E, 2x 4GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU

Intel Core i3-1115G4E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 TGL, i5-1145G7E, 1x 8GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232, 120W PSU
Intel Core i5-1145G7E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 w. Jetson Orin Nano 8GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input.
ARM Cortex A78AE 8 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology 工业箱式电脑 w. Jetson Orin Nano 4GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input.
ARM Cortex A78AE 4 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology 工业箱式电脑 w. Jetson AGX Orin 64GB module, AI100E, 1xHDMI, 4x USB 3.2 Gen2 + 1x Type C(OTG), 4x GbE, 1x Audio ,1x MicroSD slot, 1x M.2 M key slot, 1x M.2 B key slot,1x M.2 E key slot 1x CANBUS, 1x COM ,DIO(GPIO,I2C,SPI) 24Vdc input
LPDDR5 175 mm x 145 mm x 85 mm 64 GB Wall Mount 4x USB 3.2 Gen2 Type-A 1x COM RS-232/RS-422/RS-485 (DB9) + 55 C - 20 C Linux Ubuntu
ADLINK Technology 工业箱式电脑 w. Jetson AGX Orin module, AI100E,1xHDMI, 4x USB 3.2 Gen2 + 1x OTG, 4x GbE w/o PSE, 1x Audio, 1x COM, 1x MicroSD slot, 1x M.2 M key slot, 1x M.2 B key slot,, 1x M.2 E key slot 1x CANBUS,(32 x GPIO/ 2x UART,2 x I2C, 1 x SPI, 19 x GPIO) 24Vd
LPDDR5 175 mm x 145 mm x 85 mm 64 GB Wall Mount 4x USB 3.2 Gen2 Type-A 1x COM RS-232/RS-422/RS-485 (DB9) + 55 C - 20 C Linux Ubuntu
ADLINK Technology 工业箱式电脑 11th Gen Intel Core Celeron Based Fanless Embedded Media Player FHD/4K/8K

Celeron 6305E DDR4 211 mm x 115 mm x 35 mm
ADLINK Technology 工业箱式电脑 11th Gen Intel Core i3 Based Fanless Embedded Media Player FHD/4K/8K

Core i3-1115G4E DDR4 211 mm x 115 mm x 35 mm
ADLINK Technology 工业箱式电脑 4K media player with Intel Celeron N6210, 8GB DDR4, 128GB SSD, 2x HDMI, 4x USB 3.2 Gen.1, 1x GbE LAN
Celeron N6210 1.2 GHz DDR4 130 mm x 107 mm x 28 mm HDMI 128 GB Wall Mount 3 x USB 3.2 Gen.1 1 x GbE LAN 1 x RS-232 + 40 C 0 C 6.5 W 12 VDC Windows 10 IoT, Windows 11 IoT, Linux Ubuntu
ADLINK Technology 工业箱式电脑 TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3x HDMI 2.0, 4x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU
Intel Celeron 6305E DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-232, w/o PSU
Intel Celeron 6305E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology 工业箱式电脑 TGL, i3-1115G4E, 2x 4GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU
Intel Core i3-1115G4E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology 工业箱式电脑 TGL, i5-1145G7E, 1x 8GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU
Intel Core i5-1145G7E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology 工业箱式电脑 EOS-1320/M4G/500GHDD4CH PoE Vision system, i3-6100, 4G RAM, 500G HDD

4 GB
ADLINK Technology 工业箱式电脑 - D38999, Cold-plate, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, BIOS only, + NVIDIA Quadro Embedded P1000 MXM GPGPU Module
CM238 Xeon 32 GB DDR4-2400 223.7 mm x 177.8 mm x 98.7 mm + 75 C - 40 C