Intel 工业箱式电脑

结果: 888
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
Axelera AI 工业箱式电脑 Dell PRECISION 3460XE using PCIe card with Metis AIPU 1-chip, 4GB of memory

i5 12500 32 GB DDR5 512 GB Linux
AAEON UP 工业箱式电脑 UP Squared Pro 7000 Edge.Intel Processor N50.4GB RAM.32GB eMMC.A1.0

N50 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
Schneider Electric 工业箱式电脑 P6 Cel 24V W10 128GM2 8G

Intel Celeron i3-4305UE DDR4 290 mm x 195 mm x 65 mm 121 W
ADLINK Technology EMP-100-J6412, 8GB, 128GB, TPM, CT
ADLINK Technology 工业箱式电脑 4K media player with Intel Celeron J6412, 8GB DDR4, 128GB SSD, 2x HDMI,4x USB 3.2 Gen.1, 1x GbE LAN
Celeron J6412 2 GHz 16 GB GDDR6 1 Channel 2.6 GHz 130 mm x 107 mm x 28 mm 2 x HDMI M.2 Wall Mount 3 x USB 3.2 1 Port RS-232 + 40 C 0 C 10 W 12 V 12 V Linux Ubuntu, Windows 10/11 IoT
ADLINK Technology 工业箱式电脑 11th Gen Intel Core i5 Based Fanless Embedded Media Player FHD/4K/8K

Core i5-1145G7E DDR4 211 mm x 115 mm x 35 mm
ADLINK Technology 工业箱式电脑 i9-12900E R680E 2xDP 2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 2xUSB3Gen1

Core i9-12900E 32 GB DDR5 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 65 W 9 V 32 V Windows, Linux Ubuntu
Axiomtek 工业箱式电脑 Fanless embedded system with LGA1151 socket 7th/6th gen Intel Core i7/i5/i3 & Celeron processors Intel Q170 VGA DVI-D HDMI 8-CH PoE 6 USB and 24 VDC
Q170 Core i3/i5/i7, Celeron 32 GB DDR4-2133 280 mm x 210 mm x 79.6 mm + 70 C - 40 C
IEI 工业箱式电脑 Fanless System with Intel Celeron N5105 up to 2.9GHz TDP 10W, 3 x 2.5GbE Lan, 1 x HDMI,1 x DP,8GB memory pre-installed, 12V DC, RoHS

SoC Celeron 16 GB DDR4 176 mm x 116 mm x 60.8 mm + 60 C - 20 C
Advantech 工业箱式电脑 UNO-2372G-J121AE, ACP ThinClient, HDMI*1

Intel Celeron J3455 4 GB DDR3L 190 mm x 107 mm x 47 mm DIN Rail Mount IP40 4 x USB 3.0 2 Port + 60 C - 20 C 18.36 W 10 V 36 V
Innodisk 工业箱式电脑 Edge AI System, Intel Core Ultra 7 165HL, 512G SSD, 16G DDR5, DC 12V, -20 -60C
Core Ultra 7 165HL 16 GB DDR5 5 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 Port 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10
Axiomtek 工业箱式电脑 Fanless embedded AI system with Intel 155H, HDMI/DisplayPort, 4 LAN, 4 COM, 6 USB, 2 USB Type-C, and 9 to 60VDC
SoC Integrated Ultra 7 125 H, Ultra 7 155H 96 GB DDR5 2 Channel 250 mm x 170 mm x 60 mm 1 x DP 1.4a , 1 x HDMI 1.4b Wall Mount IP40 1 x USB-C, 2 x USB 2.0 4 LAN + 60 C - 40 C
AAEON UP 工业箱式电脑 Intelli TWL01 Edge.Intel Processor N150.8GB RAM.64GB eMMC.A1.0

N150 LPDDR5 152.2 mm x 124.7 mm x 39 mm 2 x HDMI 2.0b 64 GB DIN Rail Mount 4 x USB 3.2 Type A 2 Port 1 x RS-232, 1 x RS-422, 1 x RS-485 + 50 C 0 C 37 W 9 VDC 36 VDC Ubuntu 24.04, Windows 11 LTSC, Yocto 5.1
GIGAIPC 工业箱式电脑 QBiX-EHLA6412-A1 Industrial system with Intel Celeron J6412 Processor/ Lockable DC Connector/ 2 x HDMI / 2 x LAN Ports/ 1 x Headphone Jack

SoC Intel Celeron J6412 DDR4 118 mm x 109.4 mm x 44.4 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 HPERC-KBLMH-100XN-1-D38999, Finned, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, MXM-P1000,BIOS only.
CM238 Xeon 32 GB DDR4-2400 304.8 mm x 150 mm x 130 mm + 75 C - 40 C
Advantech 工业箱式电脑 Modular TPC Box, Core i7-1365URE

Core i7-1365URE 1.7 GHz 32 GB DDR5-4800 1 Channel 1.7 GHz 269 mm x 203 mm x 50 mm 1 x DP 1 x M.2 Wall Mount IP66 1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2 2 Port 2 x RS-232/422/485 + 60 C - 20 C 65 W 19 V 24 V Linux, Windows 10/11 Aluminum
Asus 工业箱式电脑 Ultra-compact and rugged fanless DIN-rail industrial PC with Intel Core Ultra processor (Series 2)

Core Ultra 5, Core Ultra 7 64 GB DDR5 5.3 GHz 160 mm x 110 mm x 63 mm 1 x DP, 1 x HDMI Wall Mount 4 x USB 3.2 2 Port + 70 C - 25 C 9 V 36 V Windows 11 IoT Enterprise
Asus 工业箱式电脑 Ultra-compact and rugged fanless DIN-rail industrial PC with Intel Core Ultra processor (Series 2)

Core Ultra 5, Core Ultra 7 64 GB DDR5 5.3 GHz 160 mm x 110 mm x 63 mm 1 x DP, 1 x HDMI Wall Mount 4 x USB 3.2 2 Port + 70 C - 25 C 9 V 36 V Windows 11 IoT Enterprise
Asus 工业箱式电脑 Rugged fanless computer with IntelCore Ultra processor (Series 2)

Core Ultra 5, Core Ultra 7 64 GB DDR5 5.3 GHz 254 mm x 147 mm x 57 mm 1 x DP, 1 x HDMI Wall Mount 4 x USB 3.2, 1 x USB 3.2 Type C, 2 x USB 2.0 2 Port + 60 C - 20 C 9 V 36 V Windows 11 IoT Enterprise
Asus 工业箱式电脑 Rugged fanless computer with IntelCore Ultra processor (Series 2)

Core Ultra 5, Core Ultra 7 64 GB DDR5 5.3 GHz 254 mm x 147 mm x 57 mm 1 x DP, 1 x HDMI Wall Mount 4 x USB 3.2, 1 x USB 3.2 Type C, 2 x USB 2.0 2 Port + 60 C - 20 C 9 V 36 V Windows 11 IoT Enterprise
Asus 工业箱式电脑 Intel Core rugged edge GPU computer supports up to 220W GPU and versatile expansion capabilities

R680E Core i7 64 GB DDR5 350 mm x 198 mm x 225 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 3.2 Gen2 Type C, 4 x USB 3.2 Gen2 Type A, 2 x USB 3.2 Gen1 Type A, 2 x USB 2.0 Type A + 60 C 0 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus 工业箱式电脑 Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1 and Rich I/O

Core i5 64 GB DDR5 1.7 GHz 242 mm x 241.4 mm x 79 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 70 C - 25 C 100 VAC 264 VAC Windows 11 IoT Enterprise, Windows 10 IoT Enterprise
Asus 工业箱式电脑 Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1 and Rich I/O

Core i7 64 GB DDR5 1.3 GHz 242 mm x 241.4 mm x 79 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 70 C - 25 C 100 VAC 264 VAC Windows 11 IoT Enterprise, Windows 10 IoT Enterprise
Asus 工业箱式电脑 Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1 and Rich I/O

Core i9 64 GB DDR5 1.1 GHz 242 mm x 241.4 mm x 79 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 70 C - 25 C 100 VAC 264 VAC Windows 11 IoT Enterprise, Windows 10 IoT Enterprise
Asus 工业箱式电脑 Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1, Rich I/O and up to 200W Graphics Card

Intel R680E Core i5 64 GB DDR5 1.7 GHz 242 mm x 241.4 mm x 137 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 60 C - 25 C 100 VAC 240 VAC Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus 工业箱式电脑 Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1, Rich I/O and up to 200W Graphics Card

Intel R680E Core i7 64 GB DDR5 1.3 GHz 242 mm x 241.4 mm x 137 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 60 C - 25 C 100 VAC 240 VAC Windows 10 IoT Enterprise, Windows 11 IoT Enterprise