Computing 工业箱式电脑

结果: 874
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 最大频率 尺寸 显示芯片组 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
Schneider Electric 工业箱式电脑 P6 I3 24V W10 128GM2 8G E.15W

Intel Core i3-8145UE DDR4 250 mm x 165 mm x 53 mm 87 W
Schneider Electric 工业箱式电脑 Adv-CEL W15" 4GB M.2 SSD Win10 DC

Intel Celeron i3-4305UE DDR4 290 mm x 195 mm x 65 mm 121 W
IBASE 工业箱式电脑 (ASB), Chassis with IB919EF-8145 embedded board , w/ Intel Core i3-8145UE (2.2GHz) onboard,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], w/o VESA mount bracket (RoHS2)

8145UE Intel i3-8145UE 32 GB DDR4 180 mm x 150 mm x 66 mm + 45 C - 20 C
IBASE 工业箱式电脑 (ASB), Chassis with IB919AF-8365 embedded board , w/ Intel Core i5-8365UE (1.6GHz) onboard,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], w/o VESA mount bracket (RoHS2)

8365UE Intel i5-8365UE 32 GB DDR4 180 mm x 150 mm x 66 mm + 45 C - 20 C
IBASE 工业箱式电脑 (ASB), Chassis with IB919AF-8665 embedded board , w/ Intel Core I7-8665UE (1.7GHz) onboard,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], w/o VESA mount bracket (RoHS2)

8665UE Intel i7-8665UE 32 GB DDR4 180 mm x 150 mm x 66 mm + 45 C - 20 C
Kontron 工业箱式电脑 High-end KBox family based on COMe-bSL6 - 2-Slot Housing - 2-slot PCIe Riser (for KBox C-102-2) - COMe-bSL6 i5-6442EQ QM170 - 4GB - SSD 128 GB MLC intern - w/o SSD 2 (= empty drive bay) - w/o mSATA 1 - w/o mSATA 2 - w/o mPCIe1 Modul - w/o mPCIe2
Core i5 32 GB DDR4 290 mm x 155 mm x 210 mm + 65 C 0 C
Kontron 工业箱式电脑 KBox C-102-45-31100000-00000-0-0
Core i3/i5/i7, Celeron, Xeon 32 GB DDR4 290 mm x 195 mm x 210 mm + 65 C 0 C
Kontron 工业箱式电脑 KBox A-150-APL / RE-Rail-PC, Apollo Lake N4200, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD
Pentium 8 GB DDR3L 180 mm x 50 mm x 134 mm + 50 C 0 C
AAEON UP 工业箱式电脑 UP4000 Edge Intel Celeron N3350, 4GB RAM, 32GB eMMC, Rev A1.0
LPDDR4 92 mm x 64 mm x 45.2 mm + 60 C 0 C 15 W
EDATEC 工业箱式电脑 CM4IND baseboard with CM4104032, external WIFI antenna, 4G module (EU), 4G antenna, metal case

BCM2711 4 GB Flash, LPDDR4 147 mm x 119 mm x 28 mm + 50 C 0 C
EDATEC 工业箱式电脑 CM4NANO baseboard with CM4108032, external WIFI antenna, with metal case

BCM2711 8 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C
IEI 工业箱式电脑 Fanless wide temperature embedded system with one PCIe x8 and two PCI expansions, Intel Core i5 dual-core CPU (above 2.9 GHz, TDP 35 W), dual 9 V-24 V DC-IN, 2 GB DDR3 on-board memory, -20 C 60 C

H61 Core i5-2xxT 2 GB DDR3 269.2 mm x 132.8 mm x 207.5 mm + 60 C - 20 C
IEI 工业箱式电脑 Fanless embedded system, Intel Whiskey Lake i5-8365UE 1.6GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP, 3 PCIe GbE, 6 COM, 12 24V DC and RoHS
SoC Core i5 32 GB DDR4 190 mm x 150 mm x 81 mm + 60 C - 20 C
IEI 工业箱式电脑 Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,12VDC in,60W power adapter , black, RoHS

NM10 Atom D2550 2 GB DDR3 229 mm x 132 mm x 64 mm + 50 C - 10 C 18.36 W
IEI 工业箱式电脑 Fanless railway system with Intel Core i7-6600U Processor, (15W), 4GB DDR4 pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN

Core i7-6600U 4 GB DDR4
IEI 工业箱式电脑 IEI Integration Corporation

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized embedded system with Intel Xeon E3-1268LV5 2.4GHz, (up to 3.4 GHz, Quad Core, TDP 35W), 32 GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, 2.5" 1TB HDD , TPM 2.0 , 9~36V DC, 120W AC DC power adaptor , RoHS

Intel Q170/C236 with Xenon E3 only Xeon E3-1268LV5 32 GB DDR4 121.5 mm x 255.2 mm x 205 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 3 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 45 C - 20 C 69.92 W
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 45 C - 20 C 69.92 W
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 45 C - 20 C 69.92 W
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 3 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 45 C - 20 C 69.92 W