Q870I-IM-A

Asus
47-Q870I-IM-A
Q870I-IM-A

制造商:

说明:
工业主板 Mini-ITX motherboard with New LGA 1851 Socket for Intel Core Ultra Processors, Q870 Chipset, 2*DDR5 SO-DIMM slots, PCIe Gen 5.0, DP, HDMI, USB TypeC (DP-alt)

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Asus
产品种类: 工业主板
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Mini-IX
Q870
ARL-S
DDR5 SO-DIMM
2 Channel
6.4 GHz
2 x DP 1.4, 1 x USB Type C, 1 x HDMI 2.1,
4 x SATA
RAID 0,1,5,10
1 x PCIe 5.0 x 16 Slot, 1 x M.2 E key, 1 x M.2 M key
7 Port
1 Port
0 C
+ 60 C
商标: Asus
核心: ARL-S Core Ultra 9/7/5
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 170 mm x 170 mm
频率: 6.4 GHz
接口类型: PCIe, SPI, USB
存储容量: 96 GB
内核数量: 1 Core
SATA端口数量: 4 Port
封装: Bulk
处理器品牌: Intel
产品: Motherboards
产品类型: Industrial Motherboards
工厂包装数量: 1
子类别: Development Tools
TDP - 最大: 65W TDP
零件号别名: 90ME0A40-M0UCY0
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Q870I-IM-A Industrial Motherboard

Asus Q870I-IM-A Industrial Motherboard is a high-performance industrial Mini-ITX motherboard designed for space-constrained embedded applications that demand robust computing power and rich connectivity. Built on the Intel® Q870 chipset, the Asus Q870I-IM-A supports 12th- and 13th-Gen Intel Core processors, delivering desktop-grade performance for industrial workloads. A compact form factor makes the motherboard ideal for use in smart manufacturing, healthcare, retail, and transportation systems. The board features dual 2.5Gb Ethernet ports, multiple COM and USB ports, and support for triple independent displays, including dual 4K outputs. With industrial-grade reliability, extended lifecycle support, and wide-ranging I/O, the Q870I-IM-A is well-suited for edge AI systems, kiosks, digital signage, and other embedded solutions requiring high-speed data processing and connectivity in a compact footprint.