DFR0767

DFRobot
426-DFR0767
DFR0767

制造商:

说明:
Raspberry Pi HAT/附加板 Raspberry Pi Compute Module 4 IoT Router Carrier Board Mini

库存量: 47

库存:
47 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥372.222 ¥372.22

产品属性 属性值 选择属性
DFRobot
产品种类: Raspberry Pi HAT/附加板
RoHS:  
Ethernet Modules
USB
Raspberry Pi Compute Module 4 IoT Router Carrier Board Mini
0 C
+ 80 C
61.5 mm x 55 mm
商标: DFRobot
产品类型: Routers
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Compute Module 4 IoT Router Carrier Board Mini

DFRobot Compute Module 4 (CM4) IoT Router Carrier Board Mini is an internet expansion board based on the Raspberry Pi Compute Module 4. By connecting with a gigabit network card via PCle, the board brings Raspberry Pi CM4 to two full-speed. The CM4 board features OpenWRT open-source router system and is compatible with Raspberry OS, Ubuntu Server, and other Raspberry Pi systems. This board operates at a 5V input voltage, 3A current through a USB-C port, and 0°C to 80°C operating temperature range. The CM4 board retains the characteristic GPIO pin header of Raspberry Pi and is used in applications such as actuators, sensors, and smart cooling fans.