SC1113

Raspberry Pi
358-SC1113
SC1113

制造商:

说明:
单板计算机 Raspberry Pi 5/16GB

寿命周期:
新产品:
此制造商的新产品。

库存量: 1,084

库存:
1,084
可立即发货
在途量:
2,696
716
待发货
1,980
预期 2026/2/19
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 25
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,695.678 ¥1,695.68

产品属性 属性值 选择属性
Raspberry Pi
产品种类: 单板计算机
RoHS:  
Raspberry Pi 5
Raspberry Pi 5
Broadcom
BCM2712
ARM Cortex A76
2.4 GHz
16 GB
16 GB
5 V
BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi
85 mm x 56 mm
Bulk
商标: Raspberry Pi
高速缓冲存储器: 2 MB
产品类型: Single Board Computers
工厂包装数量: 180
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

5单板计算机

Raspberry Pi 5 Single Board Computers offer two to three times the speed of other generations. The Pi 5 is a full-size Raspberry Pi computer developed with silicon in-house. The device delivers faster transfer speed to external UAS drives and other high-speed peripherals. Two four-lane MIPI interfaces support any combination of up to two cameras or displays. Meanwhile, peak SD card performance is doubled via support for the SD104 high-speed mode. The Pi 5 Single Board Computer enables a single-lane PCI Express 2.0 interface, which permits connecting higher-bandwidth peripherals. The Raspberry Pi 5 is offered in 4GB and 8GB variants and features dual-band 802.11ac Wi-Fi® and BLUETOOTH® 5.0 / Bluetooth Low Energy connectivity.