102010027

Seeed Studio
713-102010027
102010027

制造商:

说明:
单板计算机 Seeed Studio BeagleBone Green

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Seeed Studio
产品种类: 单板计算机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
BeagleBone
BeagleBone Green
Texas Instruments
AM3358
ARM Cortex A8
1 GHz
512 MB
512 MB
5 V
Ethernet, GPIO, I2C, Micro USB, SPI, UART
126 mm x 76 mm x 24 mm
Bulk
商标: Seeed Studio
描述/功能: BeagleBone green
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
商标名: BeagleBone Green
单位重量: 82 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8471504090
CAHTS:
8538909090
USHTS:
8471500150
TARIC:
8538909999
BRHTS:
85389090
ECCN:
5A002.A

Compare Beaglebone Black, Green, & Green Wireless

Beaglebone Green Wireless (BBGW) and Beaglebone Green (BBG) are both manufactured by Seeed Studio and are open-source hardware (OSHW) single-board computers. Both are similar to the Beaglebone Black (BBB), especially for software and all three ship with a resident Debian Linux OS.

BeagleBone Green

Seeed Studio BeagleBone Green是一款低成本的开源开发板,提供小巧尺寸、多样化接口,能够使用板载Grove连接器进行扩展,可搭配Seeed Grove生态系统使用。BeagleBone Green搭载Texas Instruments TIAM3358 Sitara 1 GHz Arm® Cortex-A8® MCU和512 MB DDR3 RAM。其他功能包括4 GB闪存存储器、NEON浮点加速器、2个PRU 32位MCU、可供电及通信的USB客户端、USB主机模式、以太网、2个46引脚排针,以及2个Grove连接器。