VPX3010/1539/M16/S32/P16-A1,ETT,CC

ADLINK Technology
976-15391632P16A1ETC
VPX3010/1539/M16/S32/P16-A1,ETT,CC

制造商:

说明:
单板计算机 3U VPX Processor Board Intel Xeon D-1539,DDR4 16GB, SLC 32GB,PCIe x16, dual 10G-KR,1GbE Base-T and GbE Base-BX, VGA, 2x USB 3.0, with coating & ETT -40 to +75, air cooled

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥79,647.4737 ¥79,647.47
10 报价

产品属性 属性值 选择属性
ADLINK Technology
产品种类: 单板计算机
VPX3010
3U VPX 1.0 in
Intel
Xeon D-1539
Xeon D-1539
16 GB
0 GB
- 40 C
+ 75 C
276.28 mm x 209.9 mm x 142.6 mm
商标: ADLINK Technology
存储类型: DDR4-2133
功耗: 35 W
处理器系列: D-1539
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VPX3010 CPU Blades

ADLINK Technology VPX3010 CPU Blades feature a 12-core Intel® Xeon® processor D-1500 System on Chip (SoC) for server-grade computing performance. These processor blades also include DDR4-2133 soldered ECC SDRAM up to 16GB and up to PCIe x16 Gen3 interface that supports a non-transparent bridge. The VPX3010 CPU blades operate at -40°C to 75°C temperature range, 52.84W power consumption, and 95% non-condensing RH humidity. These blades are available as both convection and conduction-cooled with conformal coating and support many VPX and VPX VITA specifications. The VPX3010 blades have extensive software coverage, including support for Windows 7, Windows Embedded 7, Linux, and Real-Time Operating Systems (RTOS).