UPS-TWLN150-A10-0864

AAEON UP
409-PSTWLN150A100864
UPS-TWLN150-A10-0864

制造商:

说明:
单板计算机 UP Squared TWL.Intel Processor N150.8GB RAM.64GB eMMC.A1.0

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
AAEON
产品种类: 单板计算机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: AAEON UP
组装国: Not Available
扩散国家: Not Available
原产国: TW
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8473302000

Squared TWL Compact Fanless SBC

AAEON UP Squared TWL Compact Fanless Single-Board Computer (SBC) is powered by the Intel® Twin Lake platform, featuring an Intel N-series processor, and offers strong performance in a space-efficient 85.6mm x 90mm form factor. This compact, fanless SBC features three USB ports, dual RS-232/422/485 ports, and a 40-pin HAT interface supporting I2C, I2S, GPIO, SPI, and UART, making it highly adaptable for edge and industrial applications. The dual LAN ports and wireless expansion via M.2 support networking and expansion needs while ensuring reliable connectivity in challenging environments. AAEON UP Squared TWL SBC comes with a passive heatsink pre-assembled, and the fanless design delivers silent operation for deployments where space and noise are concerns. With broad OS support and industrial-grade reliability, this SBC is ideal for AI, automation, IoT, and embedded applications.