CM2-BT2-E3825

ADLINK Technology
976-CM2-BT2-E3825
CM2-BT2-E3825

制造商:

说明:
单板计算机 CORE MODULE INTEL ATOM E3825 BAY TRAIL

库存量: 9

库存:
9 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9,097.5961 ¥9,097.60
¥8,634.2396 ¥86,342.40
25 报价

产品属性 属性值 选择属性
ADLINK Technology
产品种类: 单板计算机
RoHS:  
CM2-BT2
PC/104
Intel
Atom E3825
Atom E3825
1.33 GHz
4 GB
0 GB
5 V
Audio, COM, GPIO, LVDS, Micro SD, mPCIe, SATA, USB 2.0, VGA
0 C
+ 60 C
96 mm x 90 mm
电池备用开关: No Backup Battery
商标: ADLINK Technology
高速缓冲存储器: 24 kB, 32 kB
描述/功能: PC/104-Plus, Atom E3825, 1.33 GHz, dual core, includes heat spreader, standard operating temperature
存储类型: DDR3L-1333
处理器系列: E3825
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
零件号别名: 91-48104-1090-10
单位重量: 249.480 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.b

PCI/104 Single Board Computers

ADLINK PCI/104 single board computers are based on an Intel Atom E3800 with up to 4GB of DDR3L RAM running at 1333MHz. The CM3-BT1 supports VGA and LVDS output, Gigabit Ethernet, 1x SATA, 1x USB3.0, 2x USB2.0, and 8x GPIO. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C. It also supports Smart Embedded Management Agent (SEMA) functions.

CM2-BT2 PC/104-Plus Modules

ADLINK's CM2-BT2 PC/104-Plus single board computers are based on a dual-core Intel Atom processor system on chip with up to 4GB of DDR3L RAM running at 1333MHz. The CM2-BT2 supports VGA and LVDS output, Gigabit Ethernet, 1x SATA, 1x USB3.0, 2x USB2.0, and 8x GPIO. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C. It also supports smart embedded management agent (SEMA) functions.