单板计算机

结果: 8
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 外观尺寸 处理器品牌 处理器类型 核心 频率 RAM最大容量 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 单板计算机 Pico-ITX board with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425E Atom x6425E 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6413E Atom x6413E 1.5 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6211E Atom x6211E 1.3 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425RE Atom x6425RE 1.9 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6414RE Atom x6414RE 1.5 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6212RE Atom x6212RE 1.2 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Pentium J6426 Pentium J6426 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Celeron J6413 Celeron J6413 1.8 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm