DFR1226-ENT

DFRobot
426-DFR1226-ENT
DFR1226-ENT

制造商:

说明:
单板计算机 LattePanda IOTA is a palm-sized, high-performance x86 single-board computer (SBC), engineered as a bridge between rapid prototyping and commercial deployment. As the next generation of the classic LattePanda V1, It integrates a powerful Intel Process

寿命周期:
新产品:
此制造商的新产品。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
7
3
待发货
4
预期 2026/2/26
生产周期:
2
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,985.184 ¥1,985.18

产品属性 属性值 选择属性
DFRobot
产品种类: 单板计算机
RoHS:  
Intel
N150
N150
UART, USB
88 mm x 70 mm x 19 mm
Bulk
商标: DFRobot
存储容量: 8 GB
存储类型: LPDDR5
板载存储器容量: 64 GB
板载存储器类型: eMMC
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
商标名: LattePanda
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

LattePanda IOTA x86 Single Board Computers

DFRobot LattePanda IOTA x86 Single Board Computers (SBCs) are palm‑sized x86 SBCs built around Intel’s compact, powerful N150 “Twin Lake” quad‑core processor, clocking up to 3.6GHz. The processor is then paired with high‑speed LPDDR5 memory (8GB or 16GB options featuring IBECC) and 64GB or 128GB of onboard eMMC storage. At just 88mm × 70mm, these SBCs retain the form factor of the earlier LattePanda V1, enabling seamless hardware upgrades and enclosure compatibility. Power efficiency is a core advantage. The configurable TDP spans 6W to 15W, supporting silent fan‑free operation in low‑noise environments or higher performance when needed. Complementing the N150, an onboard RP2040 co‑processor handles real‑time I/O control and sensor tasks. Abundant interfaces (including three USB 3.2 Gen2 ports, Gigabit Ethernet, HDMI 2.1, eDP, M.2 E‑Key, PCIe FPC, GPIO, and more) enable rich connectivity.