- 40 C 单板计算机

结果: 87
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 外观尺寸 处理器品牌 处理器类型 核心 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Kontron 单板计算机 3.5"-SBC-TGL-4-i7-1185GRE-XT

Intel Core i5-1145GRE Core i5-1145GRE 12 V Serial - 40 C + 85 C 146 mm x 105 mm
Advantech 单板计算机 2.5" UIO SBC MTK Genio i1200 Octa, 8GB, -40-85C

2.5 in MediaTek Genio MediaTek Genio 1200 ARM Cortex A55, ARM Cortes A78 12 V 4-wire ,RS-232/422/485, USB - 40 C + 80 C 100 mm x 72 mm x 19 mm
IBASE 单板计算机 3.5" Intel Core-i7-1370PRE onboard, DDR5 SO-DIMM x 1 , w/ 2 x I226IT 2.5G LAN, 2x DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2 (M2280/ E2230/ B3052), DC in (12V-24V), iAMT16.1, fTPM,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2)

M.2 2280 Intel i7-1370PRE Intel i7-1370PRE 12 V to 24 V Ethernet, USB - 40 C + 75 C 147 mm x 102 mm Bulk
Eurotech 单板计算机 PC/104 CPU-1482 Pentium M 1.4GHz

PC/104 Plus Intel Pentium M Pentium M 1.4 GHz 512 MB 0 GB 5 V - 40 C + 85 C 96 mm x 90 mm x 18.6 mm
Eurotech 单板计算机 i.MX6 Quad Core 800MHz 1GB DDR3

CPU-301-16 Freescale i.MX 6 ARM Cortex A9 800 MHz 1 GB 0 GB 3.3 V Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI - 40 C + 85 C 85 mm x 67 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425RE Atom x6425RE 1.9 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6414RE Atom x6414RE 1.5 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6212RE Atom x6212RE 1.2 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
Olimex Ltd. 单板计算机

Allwinner A64 ARM Cortex A53 1.2 GHz 1 GB 5 V HDMI, Micro SD, UART, USB - 40 C + 85 C 90 mm x 62.5 mm
Advantech 单板计算机 MIC-6314 with I7-5850EQ, ChMM, Convectional

MIC-6314 Core i7 3.4 GHz Ethernet, Serial, USB - 40 C + 70 C 233.35 mm x 160 mm
Advantech 单板计算机 MIC-3395MIL w. i7-3555LE & 8GB RAM 4COM w/o BMC

MIC-3395 Core i7 2.5 GHz Ethernet, USB, VGA - 40 C + 70 C 233.35 mm x 160 mm
ADLINK Technology 单板计算机 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, XMC 2.0 slot, conformal coating & ETT, -40C to +85C, conduction-cooled
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
ADLINK Technology 单板计算机 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, XMC 2.0 slot, conformal coating & ETT, -40C to +85C, conduction-cooled, with 1TB NVMe preinstalled
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
Olimex Ltd. T2-OLinuXino-MICRO-IND
Olimex Ltd. 单板计算机

Allwinner A20 ARM Cortex A7 1 GHz 1 GB 6 V to 16 V Audio, GPIO, HDMI, Micro SD, SATA, UART, UEXT, USB, USB OTG - 40 C + 85 C 142.24 mm x 82.55 mm
Eurotech 单板计算机 PC/104 ISIS-1.33-M1G F2G-GPS-I

PC/104 Plus Intel Atom Atom 1.33 GHz 5 V Audio, Ethernet, I2C, PCI, SDIO, SPI, USB - 40 C + 85 C
Olimex Ltd. A64-OLinuXino-1Ge16GW-EA
Olimex Ltd. 单板计算机

Allwinner A64 ARM Cortex A53 1.2 GHz 1 GB 5 V Bluetooth, HDMI, Micro SD, UART, USB, WiFi - 40 C + 85 C 90 mm x 62.5 mm
ADLINK Technology VPX3-TL/W-11865MRE/M32/P16-R2,
ADLINK Technology 单板计算机 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, without XMC slot, conformal coating & ETT, -40C to +85C, conduction-cooled
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
ADLINK Technology CM1-86DX3-ETT-CC
ADLINK Technology 单板计算机 CM1-86DX3 Vortex 86DX3, 2GB soldered DDR3, 10/100 Ethernet, GbE, CF card socket, TTL LCD and CRT display, PC/104, -40C to 85C, Coating
PC/104 DM&P Vortex86DX3 x86 1 GHz 2 GB 2 GB 5 V Ethernet, GPIO, LVDS, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 85 C 96 mm x 90 mm
ADLINK Technology CPCI-3630D E3950 M8G TPM2
ADLINK Technology 单板计算机 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 2x GbE, COM (RS-232/422/485), 2x USB 2.0, PS/2 KB/MS,,line-in,line-out,and SATA connector and TPM 2.0
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB Audio, Ethernet, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 70 C 160 mm x 100 mm
ADLINK Technology cPCI-3620/E3845/M4G/S32,CC
ADLINK Technology 单板计算机 cPCI-3620/E3845/M4G/S32,CC1-slot(4HP) 3U CompactPCI blade with IntelR Atom? processor E3845 and 4GB DDR3L-1333 ECC soldered memory, supports VGA, USB3.0, 2x GbE and onboard 32GB SSD,conformal coating
3U 4HP Intel Atom E3845 Atom E3845 1.9 GHz 4 GB 4 GB 3.3 V/5 V Audio, Ethernet, USB 3.0, VGA - 40 C + 70 C 160 mm x 100 mm
ADLINK Technology CPCI-ETA3525 9850HE M16 S128 ETT
ADLINK Technology 单板计算机 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HE processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE, 2x USB 3.0 and onboard 128GB SSD, ETT - 40-70C
3U 4HP Intel Core i7-9850HE Core i7-9850HE 32 GB 16 GB DP, Ethernet, PCIe, USB 2.0, USB 3.0 - 40 C + 70 C
ADLINK Technology CPCI-EX3520 9850HL M16 S32 ETT
ADLINK Technology 单板计算机 1-slot (4HP) 3U CompactPCI blade with Intel Core i7-9850HL processor, 16GB DDR4-2666 soldered memory, DVI, 2x GbE and 1x USB 3.0 and onboard 32GB SSD, ETT -40 to +85C
3U 4HP Intel Core i7-9850HL Core i7-9850HL 16 GB 16 GB DVI, Ethernet, USB 3.0 - 40 C + 85 C
ADLINK Technology VPX3-TL/W-11865MRE/M32/P16-R2,ETT,CC
ADLINK Technology 单板计算机 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, without XMC slot, conformal coating & ETT, -40C to +85C, conduction-cooled
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
ADLINK Technology VPX3-TL/W-11865MRE/M32/XMC 2.0-R2,ETT,CC
ADLINK Technology 单板计算机 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, XMC 2.0 slot, conformal coating & ETT, -40C to +85C, conduction-cooled
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
NexAIoT 单板计算机 Low power embedded board with Intel Atom processor E3930

EBC 357X-E3930 Intel Atom E3930 Atom E3930 GPIO - 40 C + 85 C 146 mm x 102 mm