WORKPRO 单板计算机

结果: 272
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 外观尺寸 处理器品牌 处理器类型 核心 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
IEI WAFER-TGL-U-i7-R11
IEI 单板计算机 3.5" SBC with Intel Tiger Lake-UP3 Core i7-1185G7E Proccessor,DDR4 SO-DIMM,12V DC input,Quad Display,Triple M.2 with A/B key,Triple Intel 2.5 GbE,SATA,USB3.2,SoC,RoHS

ADLINK Technology CPCI-6540/9850HL/M32
ADLINK Technology 单板计算机 6U CompactPCI 9th Gen Intel Xeon/Core Processor Blade with Intel 9850HL CPU, 32GB RAM, two PMC/XMC sites
6U 4HP Intel Core i7-9850HL Core i7-9850HL 4.1 GHz 64 GB 64 GB 3.3 V, 5 V DP, Ethernet, RS-232/422/485, USB 3.0, VGA - 20 C + 70 C 233.33 mm x 160 mm
ADLINK Technology AmITX-CF-I-Q370
ADLINK Technology 单板计算机 AmITX-CF-I-Q370BIOS Rev. 1.01.10Mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology cPCI-A3525/9850HE/M16/S128
ADLINK Technology 单板计算机 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HE processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE, 2x USB 3.0 and onboard 128GB SSD
3U 4HP Intel Core i7-9850HE Core i7-9850HE 2.7 GHz 32 GB 16 GB DP, Ethernet, PCIe, SATA, USB 2.0, USB 3.0 0 C + 60 C 160 mm x 100 mm
ADLINK Technology cPCI-3630/E3950/M8G
ADLINK Technology 单板计算机 1-slot (4HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA, USB 3.0, 2x GbE
3U 4HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB 3.3 V/5 V Ethernet, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology cPCI-6640D/9100HL/M4G
ADLINK Technology 单板计算机 6U 8HP cPCI-6640 with Intel 9th gen i3-9100HL processor and RJ-45 ETHx8 , COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM
6U 8HP Intel Core i3-9100HL Core i3-9100HL 1.6 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6636SLDZ/6820E/M0-8
ADLINK Technology 单板计算机 6U 8HP cPCI-6636DZ with quad-core Intel R Core? i7-6820EQ processor, 8GB DDR4-2133 SODIMM memory, with GbE x2, COM x6, VGA x2, USB 3.0 x8, 2.5" SATA and XMC; with J1, J2 only
6U 8HP Intel Core i7-6820EQ Core i7-6820EQ 2.8 GHz 32 GB 8 GB 3.3 V/5 V COM, SATA, USB 3.0, VGA 0 C + 60 C 233.33 mm x 160 mm
IEI iQ7-EHL-J6412C-R10
IEI 单板计算机 Qseven Rev. 2.1 module supports Intel Celeron Processor J6412 (10W), with 8GB LPDDR4x memory on board default, Support DP,LVDS,2.5GbE,SATA 6Gb/s,USB 3.1,Audio and RoHS

ADLINK Technology cPCI-6640D/9850HE/M4G
ADLINK Technology 单板计算机 6U 8HP cPCI-6640 with Intel 9th gen i7-9850HE processor and RJ-45 ETHx8 COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM, support PoE
6U 8HP Intel Core i7-9850HE Core i7-9850HE 1.9 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm
Axiomtek MANO526-Q370 A20 Single Packing
Axiomtek 单板计算机 Mini-ITX SBC with LGA1151 socket 9th/8th gen Intel Core processor, Intel Q370, HDMI, DisplayPort++, eDP, 2 GbE LAN, and HD Audio
ADLINK Technology cPCI-6640D/8400H/M4G
ADLINK Technology 单板计算机 6U 8HP cPCI-6640 with Intel 9th gen i5-8400H processor and RJ-45 ETHx8 COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM
6U 8HP Intel Core i5-8400H Core i5-8400H 2.5 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-3620/E3845/M4G/S32,CC
ADLINK Technology 单板计算机 cPCI-3620/E3845/M4G/S32,CC1-slot(4HP) 3U CompactPCI blade with IntelR Atom? processor E3845 and 4GB DDR3L-1333 ECC soldered memory, supports VGA, USB3.0, 2x GbE and onboard 32GB SSD,conformal coating
3U 4HP Intel Atom E3845 Atom E3845 1.9 GHz 4 GB 4 GB 3.3 V/5 V Audio, Ethernet, USB 3.0, VGA - 40 C + 70 C 160 mm x 100 mm
ADLINK Technology cPCI-3630T/E3950/M4G/CFA
ADLINK Technology 单板计算机 cPCI-3630T/E3950/M4G/CFA2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor,4GB DDR3L-1600 soldered memory,supportt VGA, USB 3.0, 2x GbE, COM(RS-232/422/485), 2x M12 GbE and CFAST connector
IEI iSMC-EHL-J6412C-R10
IEI 单板计算机 SMARC Rev. 2.1 module supports Intel Celeron Processor J6412 (10W) with 8GB LPDDR4x memory on board default,Support DP,HDMI,2.5GbE,SATA 6Gb/s,USB 3.2,GPIO,CAN,Audio and RoHS

ADLINK Technology cPCI-A3525/9850HL/M16/S128
ADLINK Technology 单板计算机 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HL processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE ,2x USB 3.0 and onboard 128GB SSD
3U 4HP Intel Core i7-9850HL Core i7-9850HL 1.9 GHz 32 GB 16 GB DP, Ethernet, PCIe, SATA, USB 2.0, USB 3.0 0 C + 60 C 160 mm x 100 mm
ADLINK Technology CPCI-EX3520 9850HL M16 S32 ETT
ADLINK Technology 单板计算机 1-slot (4HP) 3U CompactPCI blade with Intel Core i7-9850HL processor, 16GB DDR4-2666 soldered memory, DVI, 2x GbE and 1x USB 3.0 and onboard 32GB SSD, ETT -40 to +85C
3U 4HP Intel Core i7-9850HL Core i7-9850HL 16 GB 16 GB DVI, Ethernet, USB 3.0 - 40 C + 85 C
ADLINK Technology CPCI-3630D E3950 M8G TPM2
ADLINK Technology 单板计算机 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 2x GbE, COM (RS-232/422/485), 2x USB 2.0, PS/2 KB/MS,,line-in,line-out,and SATA connector and TPM 2.0
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB Audio, Ethernet, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 70 C 160 mm x 100 mm
ADLINK Technology cPCI-6636SLD/6100E/M8-0
ADLINK Technology 单板计算机 6U 8HP cPCI-6636D with quad-core Intel Core i3-6100E processor, 8GB DDR4-2133 ECC soldered with GbE x2, COM x1, DVI-I x1, USB 3.0 x3, 2.5" SATA and XMC; with J1, J2, J3, J5
6U 8HP Intel Core i3-6100E Core i3-6100E 2.7 GHz 32 GB 8 GB 3.3 V/5 V COM, DVI-I, SATA, USB 3.0, VGA 0 C + 60 C 233.33 mm x 160 mm
IEI iQ7-ADLN-N97C-R10
IEI 单板计算机 Qseven Rev. 2.1 module supports Intel Processor N-series N97 SoC Processor, with 8GB LPDDR5 memory on board default, Support HDMI, LVDS, 2.5GbE, SATA 6Gb/s, USB 3.2, Audio and RoHS

ADLINK Technology CPCI-ETA3525 9850HE M16 S128 ETT
ADLINK Technology 单板计算机 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HE processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE, 2x USB 3.0 and onboard 128GB SSD, ETT - 40-70C
3U 4HP Intel Core i7-9850HE Core i7-9850HE 32 GB 16 GB DP, Ethernet, PCIe, USB 2.0, USB 3.0 - 40 C + 70 C
ADLINK Technology cPCI-3630D/E3950/M4G/MS
ADLINK Technology 单板计算机 2-slot (8HP) 3U CompactPCI blade with Intel Atom x7-E3950 processor,4GB DDR3L-1600 soldered memory,supportt VGA,USB 3.0,2x GbE,COM(RS-232/422/485),2x USB 2.0, PS/2 KB/MS,line-in/out,SATA and mSATA connect
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 4 GB 4 GB 3.3 V/5 V Audio, Ethernet, PS/2, RS-232/422/485, USB 2.0, USB 3.0, VGA 160 mm x 100 mm
IEI HYPER-RK3566-R10
IEI 单板计算机 PICOITX SBC with Rockchip 3566 Processor 2/4GB LPDDR4

Bulk
ADLINK Technology AMSTX-CFP12-Q370
ADLINK Technology 单板计算机 Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B/M key, with PCIex4 edge connector, WO/AMP for speaker-out, WO/TPM, WO/LVDS
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm
IEI KINO-ADL-H610-R10
IEI 单板计算机 miniITX SBC supports LGA1700 Intel 12th/13th Generation Core i9/i7/i5/i3

Bulk
IEI IMBA-ADL-H610-R10
IEI 单板计算机 ATX motherboard supports LGA1700 Intel 12th/13th Generation Core i9/i7/i5/i3, Pentium and Celeron processor, DDR5, Quadruple independent displays, dual 2.5GbE LAN, M.2, USB 3.2, SATA 6Gb/s, and RoHS