PG 单板计算机

结果: 1,027
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 外观尺寸 处理器品牌 处理器类型 核心 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Penguin Edge 单板计算机 Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.

IFC6309 Qualcomm APQ8016E ARM Cortex A53 1.2 GHz 1 GB 12 V GPIO, I2C, SPI, UART, USB - 20 C + 70 C 85 mm x 54 mm
Penguin Edge 单板计算机 Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.

IFC6309 Qualcomm APQ8016E ARM Cortex A53 1.2 GHz 1 GB 12 V GPIO, I2C, SPI, UART, USB - 20 C + 70 C 85 mm x 54 mm
Penguin Edge 单板计算机 Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.

IFC6309 Qualcomm APQ8016E ARM Cortex A53 1.2 GHz 1 GB 1 GB 12 V Bluetooth, Ethernet, GPIO, I2C, I2S, JTAG, LVDS, micro HDMI, MIPI-CSI, RS-485, SPI, UART, USB 2.0, WiFi - 20 C + 70 C 85 mm x 54 mm

AAEON UP 单板计算机 UP 710S.Intel Processor N100.8GB RAM.64GB eMMC.A1.1
UP 710S
AAEON UP 单板计算机 UP 7000.Intel Processor N100.8GB RAM.64GB eMMC.A1.1
UP 7000
AAEON UP 单板计算机 UP4000 board Intel Celeron N3350.2GB RAM. 32GB eMMC.Rev A1.0.Lower Heatsink

Up 4000 Celeron N3350
AAEON UP 单板计算机 UP4000 board Intel Celeron N3350.4GB RAM. 32GB eMMC.Rev A1.0.Lower Heatsink

Up 4000 Celeron N3350
AAEON UP 单板计算机 UP4000 board Intel Celeron N3350.4GB RAM. 64GB eMMC.Rev A1.0.Lower Heatsink

Up 4000 Celeron N3350

AAEON UP 单板计算机 UP Squared Pro TWL.Intel Processor N150.8GB RAM.64GB eMMC.Active cooler.A1.0
AAEON UP 单板计算机 UP Squared 7100.Intel Processor N100.4GB RAM.32GB eMMC
UP 7100
AAEON UP 单板计算机 UP Squared TWL.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
AAEON UP 单板计算机 UP 7000.Intel Processor N100.4GB RAM.32GB eMMC.A1.1
UP 7000
AAEON UP 单板计算机 UP 710S.Intel Processor N100.4GB RAM.32GB eMMC.A1.1
UP 710S
AAEON UP 单板计算机 UP 7000.Intel Processor N50.4GB RAM.32GB eMMC.A1.1
UP 7000
AAEON UP 单板计算机 UP Xtreme i12 board with Intel i3-1220PE, 8GB RAM
UP Xtreme i12 Intel Core i3-1220PE Core i3-1220PE 4.8 GHz 12 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm
AAEON UP 单板计算机 UP Xtreme i12 board with Intel Core i5-1250PE, 16GB RAM
UP Xtreme i12 Intel Core i5-1250PE Core i5-1250PE 4.8 GHz 12 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm
AAEON UP 单板计算机 UP Xtreme i12 board with Intel Core i7-1270PE, 16GB RAM
UP Xtreme i12 Intel Core i7-1270PE Core i7-1270PE 4.8 GHz 12 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm
Eurotech 单板计算机 PC/104 CPU-1482 Pentium M 1.4GHz

PC/104 Plus Intel Pentium M Pentium M 1.4 GHz 512 MB 0 GB 5 V - 40 C + 85 C 96 mm x 90 mm x 18.6 mm
Eurotech 单板计算机 i.MX6 Quad Core 1GHz 1GB DDR3, 4GB eMMC

CPU-301-16 Freescale i.MX 6 ARM Cortex A9 1 GHz 1 GB 0 GB 3.3 V Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 70 C 85 mm x 67 mm
Eurotech 单板计算机 i.MX6 Quad Core 800MHz 1GB DDR3

CPU-301-16 Freescale i.MX 6 ARM Cortex A9 800 MHz 1 GB 0 GB 3.3 V Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI - 40 C + 85 C 85 mm x 67 mm
DFRobot 单板计算机 ROCK Pi 4 Model SE - Rockchip RK3399-T ARM Single Board Computer (4GB DDR4)

DFRobot 单板计算机 ROCK Pi 5B Model - Rockchip RK3588 ARM SoC Single Board Computer (8GB RAM)

IEI 单板计算机 Half-size PICMG 1.3 CPU Card supports LGA1700 Intel 12th/13th Gen. Core i9/i7/i5/i3/Pentium /Celeron CPU with Q670E, DDR5, HDMI,DP,Dual Intel 2.5GbE, USB 3.2, SATA 6Gb/s, M.2, iAUDIO and RoHS

Intel - 10 C + 60 C
IEI 单板计算机 COM-HPC Client size A Module,Intel Alder Lake P Celeron 7305, with 16GB LPDDR5 memory on board default, Dual 2.5 GbE, PCIe 3.0 , SATA SATA 6Gb/s, USB 3.2 gen 2, RoHS

IEI 单板计算机 COM-HPC Client size A Module,Intel Alder Lake P i3-1220P, with 16GB LPDDR5 memory on board default, Dual 2.5 GbE, PCIe 3.0 , SATA SATA 6Gb/s, USB 3.2 gen 2, RoH