H 单板计算机

结果: 1,022
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 外观尺寸 处理器品牌 处理器类型 核心 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Synaptics 720-000276-01
Synaptics 单板计算机 Astra Machina SL1640, Commercial-grade, 32G eMMC, 4GB DRAM, 43752 WiFi6, 2x2

SL Family Tray
Synaptics 720-000277-01
Synaptics 单板计算机 Astra Machina SL1620, Commercial-grade, 32G eMMC, 2GB DRAM, 43711 WiFi6E, 1x1

SL Family Tray
Olimex Ltd. T2-OLinuXino-MICRO-IND
Olimex Ltd. 单板计算机

Allwinner A20 ARM Cortex A7 1 GHz 1 GB 6 V to 16 V Audio, GPIO, HDMI, Micro SD, SATA, UART, UEXT, USB, USB OTG - 40 C + 85 C 142.24 mm x 82.55 mm
Advantech RSB-3430WD-PNA2E
Advantech 单板计算机 A2 iMX6 Dual SBC w/ UIO40 expansion I-Temp

Axiomtek E38M561101
Axiomtek 单板计算机 LGA1700+H610; HDMI; VGA; LVDS; USB 3.2; M.2 for SATA & USB3; HD Audio; TPM2.0 and Dual GbE LAN single box
Axiomtek MANO561-H-B
Axiomtek 单板计算机 LGA1700+H610; HDMI; VGA; LVDS; USB 3.2; M.2 for SATA & USB3; HD Audio; TPM2.0 and Dual GbE LAN Bulkpacking
Mini-ITX Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 64 GB 12 V to 24 V 0 C + 60 C 170 mm x 170 mm Bulk
Axiomtek SDM510L-I3U-3H1
Axiomtek 单板计算机 SDM-L module with 12th gen Intel® Core™ i3-1215UE processor (15W) 2 SO-DIMM 1 M.2 SSD 3 HDMI 1 LAN 3 USB 3.2 Gen2and 1 USB 2.0
Eurotech 单板计算机 5.25" Antares Intel CeleronP4505 1.86GHz

5.25 in Intel Celeron P4505 Celeron P4505 1.86 GHz 5 V Ethernet, GPIO, Serial, USB - 20 C + 60 C
Eurotech 单板计算机 PC/104 ISIS-1.33-M1G F2G-GPS-I

PC/104 Plus Intel Atom Atom 1.33 GHz 5 V Audio, Ethernet, I2C, PCI, SDIO, SPI, USB - 40 C + 85 C
Advantech 单板计算机 PCA-6189VE-00A2E, P-M1.8, 512MB, T-Test
Advantech 单板计算机 MIO-2263 A2 BayTrail-I E3825, VGA

Advantech 单板计算机 MIO-2263 A2 BayTrail-D J1900, VGA

Advantech 单板计算机 MIO-3260 N2930 1.83G, box wafer, A201

Bulk
Advantech 单板计算机 MIO-3260 E3825 1.33G, 64pin, A201

Advantech 单板计算机 MIO-2263 A2 BayTrail-I E3825, VGA, -20 8

ADLINK Technology 单板计算机 1-slot 4HP 3U CompactPCI blade Intel Core i7-9850HL processor 32GB DDR4-2666
3U 4HP Intel Core i7-9850HL DVI-I, Ethernet, USB 3.0
Hackboard HB2-PSU1-LINUX-4GB-256
Hackboard 单板计算机 Hackboard 2 with Debian Linux 4GB RAM, 256GB Storage, International PSU
4 GB
Trenz Electronic TE0765-06-T001CK
Trenz Electronic 单板计算机 MEGA65 - highly advanced C64 and C65 compatible 8-bit computer
Trenz Electronic TE0765-06-T002CK
Trenz Electronic 单板计算机 MEGA65 - Mainboard without housing
IEI DRPC-124-EHL-W10IoT21-E-R10
IEI 单板计算机

IEI DRPC-130-AL-E1-NC-R11
IEI 单板计算机 Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, COM, 12-24V DC, no CAN-Bus, RoHS

IEI DRPC-140-EHL-JC-R10
IEI 单板计算机 Fanless embedded system, Intel Celeron J6412 2.0GHz, (up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory, 4 x RS-232/422/485, 4 x USB 3.2, 2 x HDMI, 2 x 2.5GbE Lan, 8-bit DIO, 2 x CAN-Bus, 12-24V DC and RoHS

IEI DRPC-140-EHL-W10IoT21-E-R10
IEI 单板计算机

IEI DRPC-240AI-i5RC-R10
IEI 单板计算机 Fanless embedded system, Intel Tiger Lake-U i5-1145GRE 1.5GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP, 4 x 2.5GbE LAN, 4 x COM, DIO, 12 28V DC, 256G SSD, 120W power adaptor, PCIEx4 extension layer, RoHS

IEI DRPC-240AI-i5RCS-R10
IEI 单板计算机 Fanless embedded system, Intel Tiger Lake-U i5-1145GRE 1.5GHz (quad core), 8GB DDR4 pre-installed, HDMI/DP, 4x 2.5GbE LAN, 4x COM, DIO, 12 28V DC, 256G SSD,120W power adaptor, RoHS