H 单板计算机

结果: 1,022
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 外观尺寸 处理器品牌 处理器类型 核心 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Axiomtek MANO526-Q370 A20 Single Packing
Axiomtek 单板计算机 Mini-ITX SBC with LGA1151 socket 9th/8th gen Intel Core processor, Intel Q370, HDMI, DisplayPort++, eDP, 2 GbE LAN, and HD Audio
Axiomtek CAPA55RPHGG-i3-1115G4E W/FAN
Axiomtek 单板计算机 3.5" embedded SBC with 11th gen Intel Core i3-1115G4E, DisplayPort++, HDMI, LVDS, GbE LAN, 2.5GbE LAN, and cooler
Axiomtek CAPA55RPHGG-i5-1145G7E W/FAN
Axiomtek 单板计算机 3.5" embedded SBC with 11th gen Intel Core i5-1145G7E, DisplayPort++, HDMI, LVDS, GbE LAN, 2.5GbE LAN, and cooler
Axiomtek SDM510L-CLU-3H1
Axiomtek 单板计算机 SDM-L module with 12th gen Intel® Celeron processor 7305E (15W)2 SO-DIMM 1 M.2 SSD 3 HDMI 1 LAN 3 USB 3.2 Gen2 and 1 USB 2.0
ADLINK Technology VPX3-TL/W-11865MRE/M32/P16-R2,
ADLINK Technology 单板计算机 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, without XMC slot, conformal coating & ETT, -40C to +85C, conduction-cooled
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
ADLINK Technology AmITX-AD-G-H610E
ADLINK Technology 单板计算机 AmITX-AD-G-H610EGaming mini-ITX for Intel 12th Gen Core i7/i5/i3 LGA 1700 Desktop Processor (up to 65W TDF) w/ H610E Chipset
Mini-ITX Intel Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T 1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-AD-G/Q670E
ADLINK Technology 单板计算机 AmITX-AD-G-Q670EGaming mini-ITX for Intel 12th Gen Core i7/i5/i3 LGA 1700 Desktop Processor (up to 65W TDF) w/ Q670E Chipset
Mini-ITX Intel Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T 1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-G-H310
ADLINK Technology 单板计算机 AmITX-CF-G-H310Gaming mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor(up to 65W TDF) w/ H310 Chipset
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-G-Q370
ADLINK Technology 单板计算机 AmITX-CF-G-Q370Gaming mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor(up to 65W TDF) w/ Q370 Chipset
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-I-H310
ADLINK Technology 单板计算机 AmITX-CF-I-H310Mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with H310 ChipsetBIOS ver. 1.01.10
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-I-Q370
ADLINK Technology 单板计算机 AmITX-CF-I-Q370BIOS Rev. 1.01.10Mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R2314
ADLINK Technology 单板计算机 2x DDR4 SODIMM vertical socketsPCIe x16 Slot (x8 Lanes)PCIe x1 SlotM.2 M Key Socket (x2 Lanes)mPCIe CONN (mSATA)2x SATA CONN2x GLAN CONN6x USB 2.0 Port ; 4x USB 3.0 Port6x COM Port7.1 audio CH
Mini-ITX AMD Ryzen R2314 x86 2.1 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R2544
ADLINK Technology 单板计算机 2x DDR4 SODIMM vertical socketsPCIe x16 Slot (x8 Lanes)PCIe x1 SlotM.2 M Key Socket (x2 Lanes)mPCIe CONN (mSATA)2x SATA CONN2x GLAN CONN6x USB 2.0 Port ; 4x USB 3.0 Port6x COM Port7.1 audio CH
Mini-ITX AMD Ryzen R2544 x86 3.35 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R1505G
ADLINK Technology 单板计算机 RYZEN R1505G APU2x DDR4 SODIMM vertical sockets PCIe x16 Slot(x4 Lanes) & x1 Slot3x DP 1.2M.2 M Key Socket(x2 Lanes) 2x SATA & 1x GLAN CONN6x USB 2.0 & 4x USB 3.0 Port6x COM Port7.1 audio CH
Mini-ITX AMD Ryzen R1505G Ryzen R1505G 2.4 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, I2C, M.2, PCIe, RS-232/422/485, SATA III, SMBus, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R1606G
ADLINK Technology 单板计算机 RYZEN R1606G APU2x DDR4 SODIMM vertical sockets PCIe x16 Slot(x4 Lanes) & x1 Slot3x DP 1.2M.2 M Key Socket(x2 Lanes) 2x SATA & 1x GLAN CONN6x USB 2.0 & 4x USB 3.0 Port6x COM Port7.1 audio CH
Mini-ITX AMD Ryzen R1606G Ryzen R1606G 2.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, I2C, M.2, PCIe, RS-232/422/485, SATA III, SMBus, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AMSTX-CFP12-H310
ADLINK Technology 单板计算机 Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with H310 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B key, with PCIex1 edge connector, WO/AMP for speaker-out, WO/TPM, WO/LVDS
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm
ADLINK Technology AMSTX-CFP12-Q370
ADLINK Technology 单板计算机 Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B/M key, with PCIex4 edge connector, WO/AMP for speaker-out, WO/TPM, WO/LVDS
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm
ADLINK Technology AMSTX-CFP12-Q370, AMP/TPM/LVDS
ADLINK Technology 单板计算机 Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B/M key, with PCIex4 edge connector, W/AMP for speaker-out, W/TPM, W/LVDS
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm
ADLINK Technology CM1-86DX3-ETT-CC
ADLINK Technology 单板计算机 CM1-86DX3 Vortex 86DX3, 2GB soldered DDR3, 10/100 Ethernet, GbE, CF card socket, TTL LCD and CRT display, PC/104, -40C to 85C, Coating
PC/104 DM&P Vortex86DX3 x86 1 GHz 2 GB 2 GB 5 V Ethernet, GPIO, LVDS, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 85 C 96 mm x 90 mm
ADLINK Technology CPCI-3520S 8400H M16 S40 TPM2
ADLINK Technology 单板计算机 2-slot (8HP) 3U CompactPCI blade with Intel Core i5-8400H processor, 16GB DDR4-2666 ECC soldered memory, DVI, 2x GbE, 1x USB 3.0 and onboard 40GB SSD, TPM2.0 and PMC/XMC connector
3U 8HP Intel Core i5-8400H Core i5-8400H 16 GB 16 GB DVI, Ethernet, PCIe, RS-232/422/485, USB 3.0 - 20 C + 70 C 160 mm x 100 mm
ADLINK Technology CPCI-3630D E3950 M8G TPM2
ADLINK Technology 单板计算机 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 2x GbE, COM (RS-232/422/485), 2x USB 2.0, PS/2 KB/MS,,line-in,line-out,and SATA connector and TPM 2.0
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB Audio, Ethernet, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 70 C 160 mm x 100 mm
ADLINK Technology cPCI-3620/E3845/M4G/S32,CC
ADLINK Technology 单板计算机 cPCI-3620/E3845/M4G/S32,CC1-slot(4HP) 3U CompactPCI blade with IntelR Atom? processor E3845 and 4GB DDR3L-1333 ECC soldered memory, supports VGA, USB3.0, 2x GbE and onboard 32GB SSD,conformal coating
3U 4HP Intel Atom E3845 Atom E3845 1.9 GHz 4 GB 4 GB 3.3 V/5 V Audio, Ethernet, USB 3.0, VGA - 40 C + 70 C 160 mm x 100 mm
ADLINK Technology cPCI-3630/E3950/M8G
ADLINK Technology 单板计算机 1-slot (4HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA, USB 3.0, 2x GbE
3U 4HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB 3.3 V/5 V Ethernet, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology cPCI-3630D/E3950/M4G/MS
ADLINK Technology 单板计算机 2-slot (8HP) 3U CompactPCI blade with Intel Atom x7-E3950 processor,4GB DDR3L-1600 soldered memory,supportt VGA,USB 3.0,2x GbE,COM(RS-232/422/485),2x USB 2.0, PS/2 KB/MS,line-in/out,SATA and mSATA connect
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 4 GB 4 GB 3.3 V/5 V Audio, Ethernet, PS/2, RS-232/422/485, USB 2.0, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology cPCI-3630T/E3950/M4G/CFA
ADLINK Technology 单板计算机 cPCI-3630T/E3950/M4G/CFA2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor,4GB DDR3L-1600 soldered memory,supportt VGA, USB 3.0, 2x GbE, COM(RS-232/422/485), 2x M12 GbE and CFAST connector