Intel 单板计算机

结果: 335
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 外观尺寸 处理器品牌 处理器类型 核心 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Axiomtek 单板计算机 Pico-ITX SBC with Intel processor N97 (2.0 to 3.6 GHz, 6MB cache, 12W), 8GB LPDDR5, HDMI, LVDS, and two 2.5GbE LAN (without heatsink)

Intel 3.6 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek 单板计算机 Pico-ITX SBC with Intel Core i3-N305 processor (1.0 to 3.8 GHz, 6MB cache, 9W), 8GB LPDDR5, HDMI, LVDS, and two 2.5GbE LAN (without cooler)

Intel 3.8 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek 单板计算机 Pico-ITX SBC with Intel processor N97 (2.0 to 3.6 GHz, 6MB cache, 12W), 8GB LPDDR5, HDMI, LVDS, two 2.5GbE LAN, and heatsink

Intel 3.6 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek 单板计算机 Pico-ITX SBC with Intel Core i3-N305 processor (1.0 to 3.8 GHz, 6MB cache, 9W), 8GB LPDDR5, HDMI, LVDS, two 2.5GbE LAN, and cooler

Intel 3.8 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek 单板计算机 ATX Motherboard with LGA1200 Socket 11th/10th Gen Intel Core i9/i7/i5/i3, Xeon W Processor, Intel W480E, ECC DDR4, USB 3.2 Gen1/Gen2, NVMe, Dual LAN, VGA, DisplayPort++, DVI-D, and HDMI
Intel Core i3/i5//i7/i9 Core i9/i7/i5/i3 128 GB PCIe 0 C + 60 C 305 mm x 244 mm x 1.6 mm
IBASE 单板计算机 3.5" Intel Core-i7-1370PRE onboard, DDR5 SO-DIMM x 1 , w/ 2 x I226IT 2.5G LAN, 2x DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2 (M2280/ E2230/ B3052), DC in (12V-24V), iAMT16.1, fTPM,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2)

M.2 2280 Intel i7-1370PRE Intel i7-1370PRE 12 V to 24 V Ethernet, USB - 40 C + 75 C 147 mm x 102 mm Bulk
Kontron 单板计算机 3.5 -SBC-APL-E3940 V2.0

Intel Atom x5-E3940 1.8 GHz 12 V Serial 0 C + 60 C 146 mm x 105 mm
Kontron 单板计算机 3.5 -SBC-APL-E3950 V2.0

Intel Atom x7-E3950 2 GHz 12 V Serial 0 C + 60 C 146 mm x 105 mm
Kontron 单板计算机 3.5 -SBC-APL-N3350 V2.0

Intel Celeron N3350 2.4 GHz 12 V Serial 0 C + 60 C 146 mm x 105 mm
Kontron 单板计算机 3.5 -SBC-APL-N4200 V2.0

Intel Pentium N4200 2.5 GHz 12 V Serial 0 C + 60 C 146 mm x 105 mm
Kontron 单板计算机 3.5"-SBC-TGL-1-i3-1115G4E

Intel Core i3-1115G4E 12 V Serial 0 C + 60 C 146 mm x 105 mm
AAEON UP 单板计算机 UP Xtreme i12 board with Intel i3-1220PE, 8GB RAM
UP Xtreme i12 Intel Core i3-1220PE Core i3-1220PE 4.8 GHz 12 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm
AAEON UP 单板计算机 UP Xtreme i12 board with Intel Core i5-1250PE, 16GB RAM
UP Xtreme i12 Intel Core i5-1250PE Core i5-1250PE 4.8 GHz 12 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm
AAEON UP 单板计算机 UP Xtreme i12 board with Intel Core i7-1270PE, 16GB RAM
UP Xtreme i12 Intel Core i7-1270PE Core i7-1270PE 4.8 GHz 12 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm
Eurotech 单板计算机 PC/104 CPU-1482 Pentium M 1.4GHz

PC/104 Plus Intel Pentium M Pentium M 1.4 GHz 512 MB 0 GB 5 V - 40 C + 85 C 96 mm x 90 mm x 18.6 mm
IEI 单板计算机 Half-size PICMG 1.3 CPU Card supports LGA1700 Intel 12th/13th Gen. Core i9/i7/i5/i3/Pentium /Celeron CPU with Q670E, DDR5, HDMI,DP,Dual Intel 2.5GbE, USB 3.2, SATA 6Gb/s, M.2, iAUDIO and RoHS

Intel - 10 C + 60 C
IEI 单板计算机 Mini-ITX SBC with high-Performance Intel Core Ultra Processors (Series 2), DDR5 SO-DIMM, Triple Display, Dual Intel 2.5GbE, USB3.2, M.2, RoHS

Mini ITX Intel I2C 0 C + 60 C 170 mm x 170 mm Bulk
IEI 单板计算机 Mini-ITX SBC with AMD Ryzen 5 8645HS mobile Processors,DDR5 SODIMM, Triple Display,Triple Intel 2.5GbE,USB3.2,M.2, RoHS

Mini ITX Intel I2C 0 C + 60 C 170 mm x 170 mm Bulk
IEI 单板计算机 Mini-ITX SBC with AMD Ryzen 5 8845HS mobile Processors,DDR5 SODIMM, Triple Display,Triple Intel 2.5GbE,USB3.2,M.2, RoHS

Mini ITX Intel I2C 0 C + 60 C 170 mm x 170 mm Bulk
IEI 单板计算机 3.5" SBC with Intel Tiger Lake-UP3 Core i3-1115G4E Proccessor,DDR4 SO-DIMM,12V DC input,Quad Display,Triple M.2 with A/B key,Triple Intel 2.5 GbE,SATA,USB3.2,SoC,RoHS

3.5 in Intel Core i3-1115G4E Core i3-1115G4E 2.6 GHz 8 GB 12 V Audio, DP, Ethernet, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, VGA + 60 C 146 mm x 102 mm
IEI 单板计算机 3.5" SBC with Intel Tiger Lake-UP3 Core i3-1115G4E Proccessor,DDR4 SO-DIMM,12V DC input,Quad Display,Triple M.2 with A/B key,Triple Intel 2.5 GbE,SATA,USB3.2,SoC,RoHS

3.5 in Intel Core i3-1115G4E Core i3-1115G4E 3.9 GHz 32 GB 0 GB 12 V DP, Ethernet, HDMI, I2C, iDPM, M.2, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 146 mm x 102 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425E Atom x6425E 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6413E Atom x6413E 1.5 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6211E Atom x6211E 1.3 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425RE Atom x6425RE 1.9 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm