OSD6254-1G-IPM

Octavo Systems
415-OSD6254-1G-IPM
OSD6254-1G-IPM

制造商:

说明:
模块化系统 - SOM System-in-Package: Texas Instruments AM6254 ARM Quad Cortex A53 Processor, 1GB DDR4, Passives - 9mm X 14mm 500 Ball BGA - -40C to 85C

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 128

库存:
128 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥294.3085 ¥294.31
¥276.5223 ¥2,765.22
¥267.7535 ¥6,693.84
¥259.3124 ¥12,965.62
¥247.9785 ¥24,797.85
¥240.0459 ¥43,688.35
546 报价

产品属性 属性值 选择属性
Octavo Systems
产品种类: 模块化系统 - SOM
RoHS:  
OSD62x
1.8 V, 3.3 V
- 40 C
+ 85 C
Tray
商标: Octavo Systems
湿度敏感性: Yes
内核数量: 5
产品类型: System-On-Modules - SOM
工厂包装数量: 182
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

OSD62x-PM System-in-Package (SiP)

Octavo Systems OSD62x-PM System-in-Package (SiP) integrates the Texas Instruments AM62 processor, DDR4 memory, and essential passive components. This device features up to quad-core 64-bit Arm® Cortex®-A53 at 1.4GHz, a single-core Arm® Cortex®-M4F at 400MHz, and up to 2GB of DDR4 memory. The OSD62x-PM SiP features a 3D graphics processing unit that supports up to 2048x1080 @60fps and OpenGL ES 3.1 and Vulkan 1.2. The display subsystem supports 2x 1920x1080 @ 60fps, 24-bit RGB parallel interface, and OLDI/LVDS (4 lanes-2x). The OSD62x-PM SiP is available in a single 9mm x 14mm BGA package with a -40°C to 85°C industrial temperature range. Typical applications include building and industrial automation/control, IoT gateway, Artificial Intelligence (AI) at the edge, and Human Machine Interface (HMI).