Verdin iMX8M Mini Quad 2GB WB IT

Toradex
145-0055
Verdin iMX8M Mini Quad 2GB WB IT

制造商:

说明:
模块化系统 - SOM Verdin iMX8M Mini Quad 2GB WB IT V1.1E

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Toradex
产品种类: 模块化系统 - SOM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Verdin iMX8M mini
Verdin
NXP
i.MX 8M Mini Quad
1.6 GHz
2 GB
3.3 V, 5 V
Analog, CAN, I2C, SPI, UART, USB
- 40 C
+ 85 C
69.6 mm x 35 mm x 6 mm
商标: Toradex
高速缓冲存储器: 512 KB
闪光: 16 GB
存储类型: LPDDR4
内核数量: 4 Core
产品类型: System-On-Modules - SOM
工厂包装数量: 1
子类别: Computing
零件号别名: 00551105
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Verdin Arm® System-on-Modules (SoMs)

Toradex Verdin Arm® System-on-Modules (SoMs) offer a revised, modern, and capable interface set to focus on ease of use, robustness, and future-proofing. Verdin is similar sized to Colibri but with a higher pin count. A DDR4 SODIMM edge connector provides a cost-effective, highly reliable, shock- and vibration-resistant connection. The Verdin modules tap into the rich Toradex ecosystem, offering industry-leading free support, an in-house open-source Linux operating system, and a range of partner operating systems including Android and QNX. These modules feature NXP i.MX 8M Plus, NXP i.MX 8M Mini, or a TI AM625 applications processor, depending on the model.

Verdin iMX8M Mini

Toradex Verdin iMX8M Mini features the NXP® i.MX 8M Mini embedded System on Chip (SoC). The Verdin iMX8M Mini incorporates DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. This feature allows the system to continuously adjust operating frequency and voltage in response to changes in workload and temperature. The Toradex Verdin iMX8M Mini has an optional Dual-Band (2.4/5GHz) Wi-Fi® ac/a/b/g/n and BLUETOOTH® 5/BLE interface. The Wi-Fi module features MHF4-compatible connectors for external antennas. The module is pre-certified for FCC (US), CE (Europa), IC (Canada), TELEC (Japan), and WPC (India).

i.MX 8 Computer-on-Modules

Toradex i.MX 8 Computer-on-Modules are based on the i.MX 8 family of embedded System-on-Chips (SoCs) from NXP. The i.MX 8 devices incorporate DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. These features enable the system to continuously adjust operating frequency and voltage in response to changes in workload and temperature to achieve peak performance with low power consumption. The Toradex i.MX 8 Computer-on-Modules target various applications, including medical devices, navigation, industrial automation, HMIs, avionics, POS, data acquisition, and robotics.