+ 85 C 模块化系统 - SOM

结果: 498
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 外观尺寸 处理器品牌 处理器类型 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
SoMLabs 模块化系统 - SOM VisionSOM module, STM32MP151A @ 650MHz, 512MB RAM, 4GB eMMC, -40...+85C

STMicroelectronics STM32MP151 A 209 MHz, 800 MHz 512 MB 512 MB 5 V Ethernet, I2C, SPI, USB - 40 C + 85 C 67 mm x 32 mm x 4 mm
SoMLabs 模块化系统 - SOM VisionSOM module, STM32MP157A @ 650MHz, 512MB RAM, 4GB eMMC, -40...+85C

STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 5 V Ethernet, I2C, SPI, USB - 40 C + 85 C 67 mm x 32 mm x 4 mm
CHERRY Embedded Solutions 模块化系统 - SOM Versatile System-on-Module for smart devices that collect, process and output high resolution video streams.It is typically used to run 2 MIPI-CSI high-resolution cameras and a 4K / 60fps display.Potential Configuration: DRAM up to 4GB, EMMC up to 12
RK3399-Q7 Qseven Rockchip RK3399 4 GB 5 V GPIO, I2C, I2S, SPI, UART - 20 C + 85 C 70 mm x 70 mm
CHERRY Embedded Solutions 模块化系统 - SOM System-on-Module tconnects multiple high-resolution cameras

RK3588-Q7 Qseven RK3588 5 V GPIO, I2C, I2S, UART - 20 C + 85 C 70 mm x 70 mm
Silex Technology 模块化系统 - SOM [Bulk SKU] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reducing

IM-100 2.4 GHz to 5 GHz 1.2 MB 3.3 V UART - 40 C + 85 C 24 mm × 26.5 mm × 3.5 mm Tray
Silex Technology 模块化系统 - SOM [Sample Pack] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reduc

IM-100 2.4 GHz to 5 GHz 1.2 MB 3.3 V UART - 40 C + 85 C 24 mm × 26.5 mm × 3.5 mm Bulk
SECO 模块化系统 - SOM Q7 - Q7-974 w/Bay Trail-I E3815 a.1.46 GHz SC - RAM DDR3L 1GB - eDP - MULTI MODE DISPLAYPORT - Ind. Temp

Intel Atom E3815 1.46 GHz 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化系统 - SOM Q7-974 w/Bay Trail-I E3815 a.1.46 GHz SC - RAM DDR3L 1GB - LVDS - MULTI MODE DISPLAYPORT - Ind. Temp

Intel Atom E3815 1.46 GHz 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化系统 - SOM Q7 - Q7-974 w/Bay Trail-I E3845 a.1.91 GHz QC - RAM DDR3L 8GB - LVDS - HDMI - Ind. Temp

Intel Atom E3845 1.91 GHz 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化系统 - SOM Q7-A36 w/Bay Trail-I E3815 a.1.46 GHz SC - RAM DDR3L 1GB - eMMC 8GB - LVDS - HDMI - Ind. Temp

Intel Atom E3815 1.46 GHz 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化系统 - SOM Q7-A36 w/Bay Trail-I E3826 a.1.46 GHz DC - RAM DDR3L 2GB - eMMC 16GB - LVDS - HDMI - Ind. Temp

Intel Atom E3826 1.46 GHz 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化系统 - SOM Q7 - Q7-A36 w/Bay Trail-I E3827 a.1.75 GHz DC - RAM DDR3L 2GB - eMMC 8GB - LVDS - MULTI MODE DISPLAYPORT - Ind. Temp PCB lSOLA PCL370HR

Intel Atom E3827 1.75 GHz 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化系统 - SOM Q7 - Q7-A36 w/Bay Trail-I E3845 a.1.91 GHz QC - RAM DDR3L 4GB - LVDS - HDMI - Ind. Temp

Intel Atom E3845 1.91 GHz 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化系统 - SOM Q7 - Q7-A36 w/Bay Trail-I E3845 a.1.91 GHz QC - RAM DDR3L 4GB - eMMC 16GB - LVDS - HDMI - Ind. Temp

Intel Atom E3845 1.91 GHz 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化系统 - SOM Q7-A36 w/Bay Trail-I E3845 a.1.91 GHz QC - RAM DDR3L 4GB - eMMC 32GB - LVDS - HDMI - Ind. Temp

Intel Atom E3845 1.91 GHz 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化系统 - SOM Q7 - Q7-A36 w/Bay Trail-I E3845 a.1.91 GHz QC - RAM DDR3L 4GB - eMMC 32GB - LVDS - HDMI - Ind. Temp - Xtra Works Conformal AV

Intel Atom E3845 1.91 GHz 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化系统 - SOM Q7 - Q7-A36 w/Bay Trail-I E3845 a.1.91 GHz QC - RAM DDR3L 8GB - LVDS - HDMI - Ind. Temp

Intel Atom E3845 1.91 GHz 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化系统 - SOM Q7 - Q7-A36 w/Bay Trail-I E3805 a.1.33 GHz SC - RAM DDR3L 4GB - eMMC 16GB - Ind. Temp

Intel Atom E3805 1.33 GHz 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO 模块化系统 - SOM Apollo Lake I - CPU Atom E3930 step F1, LPDDR4 2GB (2 chip da 8Gb), eMMC 16GB, LVDS, Displayport, 1 controller di rete I210, 2 controller di rete I210, no TPM - Ind.Temp.

Intel Atom x5-E3930 1.3 GHz 12 VDC I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm
SECO 模块化系统 - SOM SM-B69 - Intel Atom E3930, LPDDR4 4GB (4 chip x 8Gb), eMMC 32GB, LVDS, Displayport, 2x Eth ctrl I210, no TPM - Ind.Temp.

Intel Atom x5-E3930 1.3 GHz 12 VDC I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm
SECO 模块化系统 - SOM Apollo Lake I - CPU Atom E3940 step F1, LPDDR4 4GB (4 chip da 8Gb), eMMC 32GB, LVDS, Displayport, 1 controller di rete I210, 2 controller di rete I210, no TPM - Ind.Temp.

Intel Atom x5-E3940 1.6 GHz 12 VDC I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm
SECO 模块化系统 - SOM Apollo Lake I - CPU Atom E3940 step F1, LPDDR4 8GB (4 chip da 16Gb), LVDS, HDMI, 1 controller di rete I210, 2 controller di rete I210 - Ind.Temp.

Intel Atom x5-E3940 1.6 GHz 12 VDC I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm
SECO 模块化系统 - SOM SMARC con CPU ZU4EG Quad Core+GPU 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 2 GB, eMMC 4 GB - Ind.Temp.

ZU4EG 1.3 GHz 3 VDC to 5.25 VDC I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm
SECO 模块化系统 - SOM SM-C12 i.MX8M Quad 1.3 GHz (VPU decode + HDR10 + GPU), LPDDR4 2 GB, eMMC 8 GB, LVDS + HDMI, uSD + UART4, PCIe, CAN, Ind. Temp

ARM ARM Cortex-A53 1.5 GHz 5 VDC I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm
MYIR 模块化系统 - SOM SOM NXP i.MX 93, 1GB LPDDR4, 8GB eMMC, Industrial temperature

NXP i.MX 9352 250 MHz 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 39 mm x 37 mm