- 20 C 模块化系统 - SOM

结果: 91
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 外观尺寸 处理器品牌 处理器类型 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Grinn 模块化系统 - SOM Grinn-GenioSom-510

Genio 4 GB 4 GB 1.71 V to 5 V I2C, SDIO, SPI, UART, USB - 20 C + 70 C 42.6 mm x 37 mm Tray
Grinn 模块化系统 - SOM Grinn-GenioSom-700

Genio 4 GB 4 GB 1.71 V to 5 V I2C, SDIO, SPI, UART, USB - 20 C + 70 C 42.6 mm x 37 mm Tray
Toradex 模块化系统 - SOM 00721200VerdinAM62S512MBWBIT

Verdin AM62 Texas Instruments AM623 400 MHz, 1.4 GHz 1 GB 1 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 20 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex 模块化系统 - SOM 00391101ColibriiMX7D1GB

Colibri iMX7 Colibri NXP i.MX 7Dual 1.2 GHz 1 GB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 20 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
iWave Global 模块化系统 - SOM XC2VE3858, -2 Speed Versal Edge AI Gen2 SOM with 4GB PS RAM, Triple 4GB PL RAM, 32GB eMMC, 256MB SPI NOR, Industrial grade

Versal AI Edge Gen 2 70 mm x 80 mm ARM 2.2 GHz 32 GB 8 GB 5 V PCIe - 20 C + 85 C 80 mm x 70 mm x 11.7 mm Bulk
Toradex 模块化系统 - SOM 00331103ColibriiMX7D512MB

Colibri iMX7 Colibri NXP i.MX 7Dual 1.2 GHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 20 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
IBASE 模块化系统 - SOM COM Express (Type 10) CPU Module with Intel Celeron N3350 (2.4GHz) on board, 4GB DDR3L memory on board with ECC, support LVDS & DDI x1, Optional heat spreader (RoHS2)
COM Express Type 10 Intel Celeron N3350 2.4 GHz 4 GB 4 GB Audio, Ethernet, I2C, RS-232, SATA, USB - 20 C + 60 C 84 mm x 55 mm
IBASE 模块化系统 - SOM COM Express (Type 10) CPU Module with Intel Pentium N4200 (2.5GHz) on board, 4GB DDR3L memory on board with ECC, support LVDS & DDI x1, Optional heat spreader (RoHS2)
COM Express Type 10 Intel Pentium N4200 2.5 GHz 4 GB 4 GB Audio, Ethernet, I2C, RS-232, SATA, USB - 20 C + 60 C 84 mm x 55 mm
Toradex 模块化系统 - SOM 00321103ColibriiMX7S256MB
Colibri iMX7 Colibri NXP i.MX 7Solo 800 MHz 256 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 20 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Axiomtek 模块化系统 - SOM Qseven module with Intel® Pentium® N4200 4GB DRAM DDI/LVDS USB 3.0 and GbE LAN

Q7M311 Qseven Intel Pentium N4200 2.5 GHz 8 GB 4 GB 5 V Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA, SDIO, Serial, SMBus, SPI, USB 2.0, USB 3.0 - 20 C + 70 C 70 mm x 70 mm x 1.2 mm
Particle M404MEA
Particle 模块化系统 - SOM M-Series LTE-M/2G (Global, EtherSIM), [x1]
M.2 SoM 2.4 GHz, 5 GHz 3.6 V to 4.2 V - 20 C + 70 C 38 mm x 30 mm
Digi CC-WMX-J98C-N
Digi 模块化系统 - SOM ConnectCore Wi-i.MX6, Quad, 1.2GHz, 4GB eMMC, 2GB DDR3, Wi-Fi 802.11ac, BT 5.0, -20-70C
1.2 GHz - 20 C + 70 C
CHERRY Embedded Solutions 模块化系统 - SOM Versatile System-on-Module for smart devices that collect, process and output high resolution video streams.It is typically used to run 2 MIPI-CSI high-resolution cameras and a 4K / 60fps display.Potential Configuration: DRAM up to 4GB, EMMC up to 12
RK3399-Q7 Qseven Rockchip RK3399 4 GB 5 V GPIO, I2C, I2S, SPI, UART - 20 C + 85 C 70 mm x 70 mm
CHERRY Embedded Solutions 模块化系统 - SOM System-on-Module tconnects multiple high-resolution cameras

RK3588-Q7 Qseven RK3588 5 V GPIO, I2C, I2S, UART - 20 C + 85 C 70 mm x 70 mm
MYIR 模块化系统 - SOM 4GB LPDDR4, 32GB eMMC, extended

Rockchip ARM ARM Cortex A55 2 GHz 8 GB 2 GB 5 V CAN, I2C, LVDS, SPI, UART - 20 C + 70 C 45 mm x 43 mm
MYIR 模块化系统 - SOM SOM Allwinner T527, 2GB LPDDR4, 16GB eMMC, Extended temp

Compact Form Factor Allwinner T527 1.8 GHz 2 GB 2 GB 5 V CAN, I2C, SPI, UART - 20 C + 70 C 45 mm x 43 mm