- 40 C Bulk 模块化系统 - SOM

结果: 64
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 外观尺寸 处理器品牌 处理器类型 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Critical Link 模块化系统 - SOM MitySOM-3354 CORTEX-A8 AM3354

MitySOM-335x Small Form Factor Texas Instruments AM335x 800 MHz 512 MB 0 GB 3.3 V - 40 C + 85 C 67.6 mm x 38.1 mm Bulk
Critical Link 模块化系统 - SOM Cyclone V SoC module w/ 110KLE ALTERA CYCLONE V SOC

MitySOM-5CSX Small Form Factor Intel Cyclone V SX-U672 800 MHz 2.5 GB 1.25 GB 5 V CAN, Ethernet, I2C, JTAG, SPI, UART, USB 2.0 OTG - 40 C + 85 C 82 mm x 39 mm Bulk
Digi CC-MX-L77C-Z1
Digi 模块化系统 - SOM ConnectCore i.MX6 Ind DualLite-core
ConnectCore 6 NXP i.MX 6DualLite 800 MHz 2 GB 1 GB - 40 C + 85 C Bulk
SoMLabs 模块化系统 - SOM VisionSOM module, i.MX 8M mini Quad Core at 1.6GHz, 1GB RAM, 8GB eMMC, -40+85C

NXP i.MX 8M Mini Quad 400 MHz, 1.8 GHz 4 GB 1 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi - 40 C + 85 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs 模块化系统 - SOM VisionSOM module, i.MX 8M mini Quad Core at 1.6GHz, 2GB RAM, 8GB eMMC, -40+85C

NXP i.MX 8M Mini Quad 400 MHz, 1.8 GHz 4 GB 2 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi - 40 C + 85 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs 模块化系统 - SOM VisionSOM module, i.MX 8M mini Quad Core at 1.6GHz, 4GB RAM, 8GB eMMC, -40+85C

NXP i.MX 8M Mini Quad 400 MHz, 1.8 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi - 40 C + 85 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs 模块化系统 - SOM VisionSOM module, i.MX RT 1052 at 528MHz, 4MB QSPI Flash, -40...+85C

NXP i.MX RT 1052 512 kB 5 V - 40 C + 85 C Bulk
SoMLabs 模块化系统 - SOM VisionSOM module, i.MX RT 1062 at 528MHz, 4MB QSPI Flash, -40...+85C

NXP i.MX RT 1062 512 kB 5 V - 40 C + 85 C Bulk
SoMLabs 模块化系统 - SOM StarSOM module, STM32H757 at 480MHz, ExtRAM: 0, QSPI Flash: 0, -40...+85C

SLS05 ARM ARM Cortex-M4, ARM Cortex-M7 240 MHz, 480 MHz 3.3 V - 40 C + 85 C 44 mm x 40 mm Bulk
SoMLabs 模块化系统 - SOM StarSOM module, STM32H757 at 480MHz, ExtRAM: 32MB, QSPI Flash: 16MB, -40...+85C

SLS05 ARM ARM Cortex-M4, ARM Cortex-M7 240 MHz, 480 MHz 32 MB 3.3 V - 40 C + 85 C 44 mm x 40 mm Bulk
MYIR 模块化系统 - SOM STM32MP135F, 512MB DDR3L, 4GB eMMC

ST Series STMicroelectronics ARM Cortex A7 1 GHz 5 V CAN, I2C, SPI, UART, USART - 40 C + 85 C 11 mm x 11 mm x 0.5 mm Bulk
MYIR 模块化系统 - SOM T153MX-BCX, 1GB DDR3, 8GB eMMC

Allwinner Series Allwinner Technology 1.6 GHz 5 V CAN, SPI, I2C, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
MYIR 模块化系统 - SOM T153MX-BCX, 512MB DDR3, 8GB eMMC

Allwinner Series Allwinner Technology ARM Cortex A7 1.6 GHz 5 V CAN, SPI, I2C, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
Silex Technology 模块化系统 - SOM [Sample Pack] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reduc

IM-100 2.4 GHz to 5 GHz 1.2 MB 3.3 V UART - 40 C + 85 C 24 mm × 26.5 mm × 3.5 mm Bulk