6 Core 模块化系统 - SOM

结果: 7
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 外观尺寸 处理器品牌 处理器类型 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Ezurio 模块化系统 - SOM Tungsten510 SMARC SOM: Genio 510 / 4GB / 16GB eMMC / MT320 / 0 to +70 C 17库存量
最低: 1
倍数: 1
最大: 15

Tungsten510 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 4 GB 5 V CAN, GPIO, I2C, SPI, UART 0 C + 70 C 82 mm x 50 mm Tray
Ezurio 模块化系统 - SOM Tungsten510 SMARC SOM: Genio 510 / 8GB / 16GB eMMC / MT320 / -40 to +85 C 13库存量
最低: 1
倍数: 1
最大: 13

Tungsten510 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 8 GB 8 GB 5 V GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
MNT Research 模块化系统 - SOM This is the MNT Reform CM4 Raspberry Pi Adapter (Raspberry Pi processor module not included!). Includes internal HDMI to eDP adapter for MNT Reform. 42库存量
最低: 1
倍数: 1

MNT Reform Amlogic A311D, ARM Mali G52 MP4 1.8 GHz, 2.2 GHz 4 GB 4 GB Ethernet, PCIe, USB 3.0 68 mm x 67.5 mm
Toradex 模块化系统 - SOM NXP i.MX 95 SoM. Pin-to-pin compatible with Aquila Family. NXP i.MX 95 applications processor, with 6 Cortex-A55 1.8 GHz. Dual Cortex-M processor, for real-time applications. Enhanced Functional Safety, and built for mission-critical applications
Aquila iMX95 2 mm x 3 mm 1.8 GHz 1.8 V CAN, GPIO, I2C, JTAG, SPI, UART - 40 C + 85 C 85 mm x 55 mm x 8 mm

MYIR 模块化系统 - SOM 模块化系统 - SOM RZ/T2H, 2GB LPDDR4, 8GB eMMC

Renesas Series CAN, I2C, SPI, UART, USB 12 cm x 9.2 cm x 4 cm Box
CHERRY Embedded Solutions 模块化系统 - SOM Versatile System-on-Module for smart devices that collect, process and output high resolution video streams.It is typically used to run 2 MIPI-CSI high-resolution cameras and a 4K / 60fps display.Potential Configuration: DRAM up to 4GB, EMMC up to 12
RK3399-Q7 Qseven Rockchip RK3399 4 GB 5 V GPIO, I2C, I2S, SPI, UART - 20 C + 85 C 70 mm x 70 mm
MNT Research 模块化系统 - SOM This is the MNT Reform CM4 A311D Processor Module Bundle that increases the performance of your MNT Reform laptop using the RCM4 Processor Module Adapter. The A311D is power efficient, has stable Linux support, 4 GB LPDDR4 RAM, and integrated Bluetoo

MNT Reform Amlogic A311D, ARM Mali G52 MP4 1.8 GHz, 2.2 GHz 4 GB 4 GB Ethernet, PCIe, USB 3.0 68 mm x 67.5 mm