PLUG 模块化系统 - SOM

结果: 3
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 处理器类型 频率 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Digi 模块化系统 - SOM Digi Connect ME 9210 w/8MB SDRAM, 4MB Flash, Plug and Play SoftwareUnique Password (SB-327) 680库存量
最低: 1
倍数: 1

NS9210 75 MHz Ethernet, GPIO, I2C, JTAG, SPI, UART - 40 C + 80 C Bulk
Silex Technology 模块化系统 - SOM [Sample Pack] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reduc

IM-100 2.4 GHz to 5 GHz 1.2 MB 3.3 V UART - 40 C + 85 C 24 mm × 26.5 mm × 3.5 mm Bulk
Silex Technology 模块化系统 - SOM [Bulk SKU] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reducing

IM-100 2.4 GHz to 5 GHz 1.2 MB 3.3 V UART - 40 C + 85 C 24 mm × 26.5 mm × 3.5 mm Tray