M128

M5Stack
170-M128
M128

制造商:

说明:
数据转换模块 A functional base specially designed for DMX-512 data transmission scenarios

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3
可立即发货
在途量:
10
预期 2026/3/25
生产周期:
10
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.0139 ¥165.01

产品属性 属性值 选择属性
M5Stack
产品种类: 数据转换模块
RoHS:  
DMX Bases
9 VDC to 24 VDC
+ 40 C
54 mm x 54 mm x 27 mm
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
最小工作温度: 0 C
产品类型: Data Conversion Modules
工厂包装数量: 10
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

M128 Data Conversion Module

M5Stack M128 Data Conversion Module features DMX-Base, a functional base specially designed for DMX-512 data transmission scenarios. This DMX-Base enables control and communication with the M5 host by being equipped with XLR-5 and XLR-3 male and female interfaces and through serial ports. The module has an HT3.96 pitch 485 interface to facilitate connection to expansion 485 devices, and the communication signal adopts high-speed optocoupler isolation. Two independent RS-485 circuits can receive DMX data, and two separate or parallel operations can be selected through the internal double-throw switch.