U069-V11

M5Stack
170-U069-V11
U069-V11

制造商:

说明:
数据转换模块 ADC HAT is another type of C-HAT specifically design for M5StickC controller

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 7

库存:
7 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥37.2222 ¥37.22

产品属性 属性值 选择属性
M5Stack
产品种类: 数据转换模块
RoHS:  
ADC HATs
1 Input
0 Output
16 bit
I2C
5 V
25 mm x 24 mm x 13 mm
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品类型: Data Conversion Modules
工厂包装数量: 10
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ADC HAT Data Conversion Module

M5Stack ADC HAT Data Conversion Module is designed explicitly for the StickC controller and is an ADC converter component for StickC. This module has an ADC converter chip ADS1110 that offers a 16-bit, self-calibrating, fully differential, and delta-sigma A/D converter. The ADC HAT data conversion module is easy to configure and design, and the ADS1110 provides precise measurements with minimum effort. This ADS1100 consists of a clock generator, an A/D converter core with adjustable gain, and an I2C interface. The ADC HAT data conversion module features Arduino and UIFlow (Blockly and Python) software development platforms and ADS1100  and operates at 5V supply voltage. This ADC HAT data conversion module is ideally used in analog signal capture.