FMC-ADC_4CH_125

Techway
60-FMC-ADC_4CH_125
FMC-ADC_4CH_125

制造商:

说明:
数据转换模块 VITA 57.1 Analog FMC, 4 ADC channels, 16 bits a. 125MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14,640.732 ¥14,640.73
10 报价

产品属性 属性值 选择属性
Techway
产品种类: 数据转换模块
RoHS:  
Add-On Boards
I2C
+ 50 C
商标: Techway
组装国: Not Available
扩散国家: Not Available
原产国: FR
最小工作温度: 0 C
封装: Box
产品类型: Data Conversion Modules
系列: Analog
工厂包装数量: 1
子类别: Embedded Solutions
零件号别名: PDC000800
单位重量: 50 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ADC125 FPGA Mezzanine Card (FMC)

Techway ADC125 FPGA Mezzanine Card (FMC) offers four 16-bit A/D channels up to 125MSPS with full VITA 57.1 compliance. The ADC125 FMC is based on two LTC2185 dual Analog-to-Digital Converters (ADC) from Linear Technology. Through the I2C bus, users can fine-tune the gain, bias, and delay of the ADC. This ADC FMC FPGA Mezzanine Card allows users to sample signals with their own external sampling clock. Users also get the capability to use the on-board sampling clock. A trigger input is available to synchronize all channels with one-sample accuracy.