uLCD-70DT

4D Systems
971-ULCD-70DT
uLCD-70DT

制造商:

说明:
显示模块 7" TFT LCD Touch w DIABLO16 processor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 55

库存:
55 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,612.5439 ¥1,612.54
¥1,338.3494 ¥13,383.49

类似产品

4D Systems gen4-uLCD-70DT
4D Systems
显示模块 7.0", 800x480 pixels, slim Intelligent Display Module with embedded DIABLO16 processor and Resistive Touch panel

产品属性 属性值 选择属性
4D Systems
产品种类: 显示模块
RoHS:  
TFT-LCD Displays
Resistive
7 in
800 x 480
I2C, SPI
背光类型: LED
商标: 4D Systems
尺寸: 179.9 mm x 100 mm x 15.5 mm
最大工作温度: + 70 C
最小工作温度: - 20 C
工作电源电流: 500 mA
工作电源电压: 5 V
封装: Bulk
产品类型: Display Modules
工厂包装数量: 1
子类别: Displays
单位重量: 408.240 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

70DT Intelligent Display Modules and Kits

4D Systems 70DT intelligent display modules are designed for applications demanding a large intelligent display module. Driving the display and peripherals is the DIABLO16 processor, a very capable and powerful chip that enables stand-alone functionality, programmed using the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors. The DIABLO16 Processor offers considerable FLASH and RAM upgrades over the PICASO processor, and also provides mappable functions such as I²C, SPI, Serial, PWM, Pulse Out, and Quadrature Input, to various GPIO, and also provide up to 4 Analog Input channels.