P2110B

Powercast
582-P2110B
P2110B

制造商:

说明:
能量采集模块 Powerharvester Receiver - 915 MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 29

库存:
29 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥432.8691 ¥432.87
¥377.2053 ¥3,772.05
¥359.9954 ¥7,199.91
¥353.3962 ¥17,669.81
¥330.8188 ¥33,081.88
¥322.1404 ¥64,428.08
500 报价

产品属性 属性值 选择属性
Powercast
产品种类: 能量采集模块
RoHS:  
RF
DC
3.3 V
6 V
+ 85 C
13.462 mm x 13.97 mm x 2.311 mm
商标: Powercast
最小工作温度: - 40 C
产品类型: Energy Harvesting Modules
工厂包装数量: 100
子类别: Embedded Solutions
商标名: Powerharvester
零件号别名: P2110
单位重量: 11.688 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

P2110B 915MHz RF Powerharvester® Receiver

Powercast P2110B 915MHz RF Powerharvester® Receiver is an RF energy harvesting device that converts RF to DC. Housed in a compact SMD package, the P2110B Receiver provides RF harvesting and power management to battery-free, micro-power devices. Powercast P2110B converts RF energy to DC and stores it in a capacitor. When a charge threshold on the capacitor is achieved, the P2110B boosts the voltage to the set output voltage level and enables the voltage output. When the charge on the capacitor declines to the low voltage threshold the voltage output is turned off. A microprocessor can be used to optimize the power usage from the P2110B and obtain other data from the component for improving overall system operation.