NUCLEO-H753ZI

STMicroelectronics
511-NUCLEO-H753ZI
NUCLEO-H753ZI

制造商:

说明:
开发板和工具包 - ARM STM32 Nucleo-144 development board STM32H753ZI MCU, supports Arduino, ST Zio & m

库存量: 1,184

库存:
1,184 可立即发货
最少: 1   倍数: 1   最多: 50
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥232.7574 ¥232.76

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
ARM Cortex M7
STM32H753ZIT6U
Bulk
商标: STMicroelectronics
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 376.488 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

NUCLEO-H753ZI STM32 Nucleo-144板

STMicroelectronics NUCLEO-H753ZI STM32 Nucleo-144板通过选择STM32微控制器提供的各种功耗组合,提供灵活的方法构建原型。该板集成了ST-LINK调试器/编程器,无需单独的探头。NUCLEO-H753ZI板随附STM32Cube MCU软件包中提供的STM32全面免费软件库和示例。该板支持各种集成开发环境 (IDE),包括MDK-ARM、IAR嵌入式Workbench® 和STM32CubeIDE。NUCLEO-H753ZI板符合IEEE-802.3-2022的以太网标准。

STM32 Nucleo开发板

STMicroelectronics STM32 Nucleo开发板旨在为欲熟悉整个STM32 MCU系列特性的用户提供支持。该系列开发板非常适合快速原型设计,标准化的连接允许设计人员能够在整个Nucleo开发板系列中构建及复用附加硬件。板连接器与Arduino及新型标准化ST连接器 (Morpho) 兼容,该连接器支持访问MCU上的所有IO。

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.