NUCLEO-L412KB

STMicroelectronics
511-NUCLEO-L412KB
NUCLEO-L412KB

制造商:

说明:
开发板和工具包 - ARM STM32 Nucleo-32 development board STM32L412KB MCU, supports Arduino nano connect

库存量: 113

库存:
113
可立即发货
在途量:
133
预期 2026/3/4
最少: 1   倍数: 1   最多: 25
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥91.2362 ¥91.24

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
RoHS:  
NUCLEO-L412KB
Evaluation Boards
ARM Cortex M4
STM32L412KBU6
Bulk
商标: STMicroelectronics
数据总线宽度: 32 bit
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 43.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 Nucleo-32开发板

STMicroelectronics STM32 Nucleo-32开发板设计用于提供一种灵活的方法,通过STM32 MCU构建原型并尝试新想法。这些开发板设有Arduino™ Nano板扩展连接器、板载ST-LINK/V2-1调试器/编程器(具有重新枚举功能),以及灵活的电源选项。Arduino Nano连接采用各种专用屏蔽,以帮助扩展STM32 Nucleo开放式开发平台的功能。STM32 Nucleo-32板集成了ST-LINK/V2-1调试器/编程器,因此无需任何单独的探头。这些开发板支持各种集成开发环境 (IDE),包括Arm® Mbed™、Keil®、IAR™和基于GCC的IDE。