X-NUCLEO-IHM16M1

STMicroelectronics
511-X-NUCLEO-IHM16M1
X-NUCLEO-IHM16M1

制造商:

说明:
电源管理IC开发工具 Three-phase brushless DC motor driver expansion board based on STSPIN830 for STM

库存量: 79

库存:
79 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 20
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥135.5661 ¥135.57

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Expansion Boards
Brushless DC Motion Controller
7 V to 45 V
STSPIN830
X-NUCLEO
商标: STMicroelectronics
用于: STM32 Nucleo
输出电流: 1.5 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 158.760 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

电机控制解决方案

STMicroelectronics 电机控制解决方案是一系列用于低压电机控制应用的产品。这些产品包括单片驱动器IC、功率MOSFET、IGBT、栅极驱动器、电源模块和专用微控制器,可满足各种应用的需求。STMicroelectronics提供用于低压电机的电路板和参考设计。这包括<100V一直到600V至1200V高压电机。 永磁同步电机和无刷直流电机正在替代更多应用中的直流有刷电机,以实现更高效率、更安静运行和更高可靠性等优势。 尽管结构不同,但所有三相永磁电机(BLDC、PMSM)均由脉宽调制 (PWM) 三相桥式(三个半桥)驱动,从而为电机提供可变频率和幅度的电压和电流。

X-NUCLEO-IHM16M1直流电机驱动器扩展板

STMicroelectronics X-X-NUCLEO-IHM16M1直流电机驱动器扩展板基于STSPIN830单片驱动器(用于三相无刷电机)。该板  性价比高,是一套简单易用的解决方案,用于驱动STM32 Nucleo项目中 的无刷电机。 STSPIN830嵌入了具有可调阈值的PWM电流限制器,提供全套保护功能。 X-NUCLEO-IHM16M1扩展板兼容Arduino和ST Morpho连接器。该板可以插入STM32 Nucleo开发板,并与其他STM32扩展板叠接。