2318043-1

TE Connectivity / P&B
655-2318043-1
2318043-1

制造商:

说明:
LED 照明开发工具 MPC Cable Assembly 7 position

库存量: 58

库存:
58 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
数量大于58的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥43.5954 ¥43.60
¥43.0078 ¥430.08
¥42.9287 ¥2,146.44
¥38.872 ¥3,887.20
¥33.6627 ¥8,415.68
¥32.6683 ¥14,700.74
¥30.6908 ¥27,621.72
¥29.8659 ¥80,637.93
5,400 报价

产品属性 属性值 选择属性
TE Connectivity
产品种类: LED 照明开发工具
RoHS:  
Bulk
商标: TE Connectivity / P&B
产品类型: LED Lighting Development Tools
工厂包装数量: 50
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544429090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.