4200

Adafruit
485-4200
4200

制造商:

说明:
开发板和工具包 - ARM Adafruit PyBadge for MakeCode Arcade CircuitPython or Arduino

供货情况

库存:
0

您可以延期订购此产品。

在途量:
15
预期 2026/3/17
33
预期 2026/3/23
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥303.5406 ¥303.54

产品属性 属性值 选择属性
Adafruit
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
ARM Cortex M4
ATSAMD51J19
商标: Adafruit
组装国: Not Available
扩散国家: Not Available
原产国: US
数据总线宽度: 32 bit
尺寸: 85.7 mm x 54.6 mm x 10 mm
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
单位重量: 29.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

PyBadge for MakeCode Arcade

Adafruit PyBadge for MakeCode Arcade is a versatile, compact development board that evaluates the ATSAMD51J19 Cortex M4 processor. The credit-card-sized board can run CircuitPython programming language, MakeCode Arcade code editor, or the Arduino open-source electronics platform. The board features 512KB of Flash and 192KB of RAM. The device also has 2MB of Quad Serial Peripheral Interface (QSPI) Flash for file storage, which is ideal for images, fonts, sounds, or game assets. The board has a thin-film-transistor display with a dimmable backlight with eight silicon-top buttons. The buttons are arranged to mimic a gaming handheld.