MIKROE-4697

Mikroe
932-MIKROE-4697
MIKROE-4697

制造商:

说明:
时钟和定时器开发工具 RTC 12 Click

库存量: 16

库存:
16 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥231.6048 ¥231.60

产品属性 属性值 选择属性
Mikroe
产品种类: 时钟和定时器开发工具
RoHS:  
Development Boards
RTC
DS1343
4 MHz
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
用于: Remote Time Clock (RTC)
接口类型: SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 3.3 V to 5 V
产品类型: Clock & Timer Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

RTC 12 Click

Mikroe RTC 12 Click measures the passage of time and features the Maxim Integrated DS1343 low-current SPI-configurable real-time clock (RTC). This timekeeping device provides an extremely low standby current permitting longer life from a backup supply source. Its clock/calendar feature provides seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either 24-hour or 12-hour format with an AM/PM indicator.