4172

Adafruit
485-4172
4172

制造商:

说明:
WiFi开发工具 - 802.11 Adafruit HUZZAH32 – ESP32 Breakout Board

库存量: 142

库存:
142 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥117.2488 ¥117.25

产品属性 属性值 选择属性
Adafruit
产品种类: WiFi开发工具 - 802.11
Breakout Boards
HUZZAH32 - ESP32
802.11 b/g/n
2.4 GHz
WiFi
商标: Adafruit
组装国: Not Available
扩散国家: Not Available
原产国: US
尺寸: 44 mm x 25.5 mm x 4.8 mm
产品类型: WiFi Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 5.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Feather HUZZAH32 ESP32 Breakout Board

Adafruit Feather HUZZAH32 ESP32 Breakout Board is an all-in-one Wi-Fi® Development Board. The HUZZAH32 features an integrated dual-core ESP32 chip, 4MB of SPI Flash, a tuned antenna, and all the passives needed. The ESP32 offers both Wi-Fi and BLUETOOTH® Classic/LE support, making it ideal for most wireless or Internet-connected projects. The HUZZAH32 comes fully assembled, tested, and pre-programmed with ESP32 SPI Wi-Fi co-processor firmware that can be used with the CircuitPython programming language.