EVM3695-10-MQ-10A

Monolithic Power Systems (MPS)
946-EVM369510MQ10A
EVM3695-10-MQ-10A

制造商:

说明:
电源管理IC开发工具 MPM3695GMQ-10 single-phase evaluation board

寿命周期:
新产品:
此制造商的新产品。

库存量: 4

库存:
4 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥231.3675 ¥231.37

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
MPM3695GMQ-10
商标: Monolithic Power Systems (MPS)
组装国: Not Available
扩散国家: Not Available
原产国: US
湿度敏感性: Yes
输出电流: 10 A
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVM3695-10-MQ-10A Evaluation Board

Monolithic Power Systems (MPS) EVM3695-10-MQ-10A Evaluation Board showcases the MPM3695-10, a 10A synchronous step-down converter with high efficiency and power density. The Monolithic Power Systems (MPS) EVM3695-10-MQ-10A supports an input voltage (VIN) range of 4V to 16V, which can be lowered to 3.3V by supplying an external 3.3V to the VCC pin. The adjustable output voltage (VOUT) ranges from 0.5V to 5V, delivering up to 10A continuously.