102010026

Seeed Studio
713-102010026
102010026

制造商:

说明:
开发板和工具包 - AVR Seeeduino V4.2

库存量: 19

库存:
19
可立即发货
在途量:
41
预期 2026/4/28
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥78.5802 ¥78.58

产品属性 属性值 选择属性
Seeed Studio
产品种类: 开发板和工具包 - AVR
RoHS:  
Development Platforms
AVR
ATmega328P
商标: Seeed Studio
组装国: Not Available
扩散国家: Not Available
原产国: CN
数据总线宽度: 8 bit
尺寸: 68.6 mm x 53.4 mm
工作电源电压: 3.3 V, 5 V
产品类型: Development Boards & Kits - AVR
工厂包装数量: 1
子类别: Development Tools
单位重量: 24.574 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8517700000
ECCN:
EAR99

Seeeduino V4.2 Arduino-Compatible Board

Seeed Studio Seeeduino V4.2 Arduino-Compatible Board is a stable, easy-to-use board based on the Atemga328P MCU and features the Arduino UNO bootloader. The ATMEGA16U2 can be used as an Uart-to-USB converter, which means that the board can basically work like an FTDI chip. Program the board using a micro-USB cable, and power the board with a 7 to 15VDC Jack input. Choose from a 3.3V or 5V system supply voltage to save power. Three on-board Grove interfaces allow for easy connection to Groves.