WRL-15435

SparkFun
474-WRL-15435
WRL-15435

制造商:

说明:
Zigbee开发工具 - 802.15.4 SparkFun Thing Plus - XBee3 Micro (U.FL)

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥490.7138 ¥490.71

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: Zigbee开发工具 - 802.15.4
RoHS: N
Add-On Boards
XBee 3
2.4 GHz
I2C, SPI, UART
2.6 V to 3.6 V
XBee
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: US
产品类型: Zigbee Development Tools
系列: Thing Plus
工厂包装数量: 1
子类别: Development Tools
单位重量: 11.861 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
ECCN:
5A992.C

Thing Plus - XBee3 Micro (WRL-15454 & WRL-15435)

SparkFun Thing Plus - XBee3 Micro is a compact, Qwiic-compatible board featuring the Digi International XBee3 Micro Module. The XBee3 Micro Module provides 802.15.4 2.4GHz wireless connectivity (Zigbee 3.0 Protocol), and is programmable with MicroPython. The Thing Plus - XBee3 Micro has all the basics for quickly prototyping or developing a connected device, such as a remote sensor. The Qwiic connector and JST connector for the battery make for a solder-less option when working with the board which shortens setup time.