STEVAL-ISA180V1

STMicroelectronics
511-STEVAL-ISA180V1
STEVAL-ISA180V1

制造商:

说明:
电源管理IC开发工具 12 V - 0.6 A flyback isolated converter using VIPer Plus - VIPer0P

库存量: 13

库存:
13 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
数量大于13的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥362.052 ¥362.05

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
12 V
VIPer0P
STEVAL-ISA180V1
商标: STMicroelectronics
组装国: Not Available
扩散国家: Not Available
原产国: IT
描述/功能: Evaluation board for flyback isolated converter
输出电流: 600 mA
产品类型: Power Management IC Development Tools
子类别: Development Tools
商标名: VIPer
单位重量: 23.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

STEVAL-ISA180V1评估板

STMicroelectronics STEVAL-ISA180V1评估板实现了一个宽幅电源、反激隔离转换器 (12V/0.6A),适合于通用型应用。该高压转换器巧妙地结合了一个800V坚固的功率MOSFET与PWM电流模式控制。应用的核心是来自VIPerPlus系列VIPer0P离线高压转换器,具有零功耗特性。STEVAL-ISA180V1评估板具有小尺寸、BOM数量少、高效率、低待机功耗以及高可靠性等特性。