CS-IFNOISE-01

leetronics
392-CS-IFNOISE-01
CS-IFNOISE-01

制造商:

说明:
安全/认证开发工具 Infinite Noise TRNG

供货情况

库存:
0

您可以延期订购此产品。

在途量:
41
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥299.8455 ¥299.85

产品属性 属性值 选择属性
leetronics
产品种类: 安全/认证开发工具
RoHS:  
Evaluation Modules
商标: leetronics
尺寸: 15 mm x 50 mm x 8 mm
产品类型: Security / Authentication Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 50.585 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
ECCN:
EAR99

Infinite Noise True Random Number Generator (TRNG)

leetronics Infinite Noise True Random Number Generator (TRNG) is based on the Modular Entropy Multiplier (MEM) technique that continuously loops over previous random output. This device gathers randomness from the noise of the hardware components along the way to generate the next random output. This way, the Infinite Noise TRNG produces a constant measurable level of entropy to produce the true random numbers. The Infinite Noise TRNG is useful in any situation requiring more entropy than normally available on a typical personal computer.